Overview of BAV70WT1G by onsemi
The BAV70WT1G by onsemi is a dual common cathode switching diode designed for general-purpose applications, particularly in compact and high-speed switching environments. It is packaged in a small SC-70 (SOT-323) package with 3 leads, making it suitable for high-density electronic assemblies. This component is characterized by a repetitive peak reverse voltage of 70V, an average forward current of 200mA, and a maximum forward voltage of 1.25V. The BAV70WT1G distinguishes itself with a fast reverse recovery time of just 6ns and can handle a forward surge current of 500mA. It’s also compliant with RoHS standards, signifying its adherence to certain environmental and health safety regulations. The small signal diode is made from silicon and features a breakdown voltage minimum of 100V, indicating its robust performance across various operating conditions.
This diode’s appeal includes its moisture sensitivity level (1), which denotes high reliability and minimal degradation risk when exposed to moisture during manufacturing processes. Its operating temperature range from -55 °C to 150 °C also ensures functionality across a wide variety of environmental conditions. For engineers and professionals working in the electronic components sector, the BAV70WT1G provides an optimal solution for applications requiring efficient switching and minimal power loss, thanks to its high breakdown voltage and low reverse recovery time.
Industry Applications for BAV70WT1G
The versatility and efficiency of the BAV70WT1G make it suitable for a broad spectrum of industry applications. While the potential uses span various fields, here are some illustrative industry applications where this diode could be effectively utilized, given its technical attributes:
- Consumer Electronics: The BAV70WT1G diode may be integrated into various consumer electronics where fast switching and compact size are critical. Devices such as smartphones, tablets, and laptops potentially utilize this type of diode in their power management circuits and signal processing units. Its small form factor and high performance make it an ideal candidate for these densely packed, low-power devices.
- Telecommunications: In telecommunications equipment, the ability to switch signals quickly and efficiently is paramount. The BAV70WT1G, with its swift reverse recovery time and capability to handle high surge currents, might be used in networking gear like switches, routers, and base stations to ensure the reliable transmission of high-speed data.
- Computing and Data Storage: The diode’s attributes, including its low forward voltage and fast switching capabilities, suggest its use in servers and storage systems where power efficiency and data integrity are crucial. It could potentially safeguard against voltage spikes and aid in the management of power supply circuits, benefiting the overall reliability and efficiency of computing hardware.
- Industrial Automation: The dual common cathode switching diode might be found in control systems and sensors within automated manufacturing lines, offering protection and efficient switching within these complex systems. Its robust temperature range and high breakdown voltage could be particularly advantageous in industrial environments exposed to harsh or variable conditions.
- Electronic Manufacturing: For electronic manufacturing facilities, components like the BAV70WT1G are essential in the production of printed circuit boards (PCBs) and other electronic assemblies. Its high reliability and compliance with RoHS standards make it a preferred option for manufacturers adhering to environmental regulations and quality standards.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi (formerly known as ON Semiconductor) stands as a pivotal player in the semiconductor industry, particularly in the realm of diodes and a range of other semiconductor products. The company has built a reputation for producing high-quality, reliable components across a spectrum of electronic applications. Within the domain of Rectifier Diodes, onsemi offers a diverse portfolio, including products like the BAV70WT1G, which exemplify the company’s commitment to innovation and efficiency.
onsemi’s products are designed to meet the stringent demands of modern electronic systems, providing solutions that enhance power efficiency, minimize size, and increase the reliability of their applications. They are a key supplier for industries ranging from automotive to consumer electronics, telecommunication, computing, and more. The BAV70WT1G is a testament to onsemi’s focus on creating components that push the boundaries of technology, ensuring that they remain at the forefront of the semiconductor industry.
Where to Find BAV70WT1G by onsemi
To procure the BAV70WT1G diode for your next project, we recommend researching and purchasing through Find Chips. Our platform provides the latest stock levels, price comparisons, and availability from various distributors. Though historically available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and EBV Elektronik, stock levels and availability frequently change. As such, accessing Find Chips offers real-time data to make informed procurement decisions. Furthermore, for those looking into alternate parts to the BAV70WT1G offered by onsemi or other manufacturers, our Rectifier Diodes section provides an extensive selection worthy of consideration.