AD9680BCPZ-1000 by Analog Devices Inc

Overview of AD9680BCPZ-1000 by Analog Devices Inc.

The AD9680BCPZ-1000 from Analog Devices Inc. is a dual-channel, 14-bit Analog to Digital Converters (ADC) designed for sampling speeds up to 1 GSPS (giga-samples per second), providing flexibility for higher speed signal digitization. This ADC stands out due to its JESD204B high-speed serial interface, facilitating swift data transfer and compatibility with the latest digital processing systems. The part features a differential, single-ended input channel type and supports a serial and SPI data interface, catering to a wide range of application needs.

Operating in a supply voltage range of 1.22V to 3.4V, it ensures adaptability in various system power configurations. The package is housed in a LFCSP-EP-64 (low profile conformal short pitch), occupying minimal board space yet delivering robust performance with an operational temperature range of -40°C to 85°C. This component represents a blend of high performance, functionality, and efficiency crucial for demanding applications that require precise analog-to-digital conversion at high speeds.

Industry Applications for AD9680BCPZ-1000

The AD9680BCPZ-1000 is versatile, potentially fitting into a myriad of industry applications where precision and speed are paramount. Note that these potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and application-specific requirements. Let’s explore some of these fields:

  • Telecommunications: Its high sampling rate and precision could make it suitable for integrating into equipment such as digital receivers, providing the critical high-speed data conversion needed for signal processing tasks.
  • Medical Imaging: The accuracy and fast sampling capabilities might lend themselves well to advanced medical imaging technologies, potentially improving the resolution and quality of diagnostic imaging devices.
  • Aerospace and Defense: For applications requiring high fidelity and reliability in harsh conditions, such as radar and satellite communication systems, this component could offer the necessary performance attributes.
  • Industrial Automation: In automated inspection equipment or high-speed data acquisition systems, the AD9680BCPZ-1000’s speed and resolution could potentially enhance system responsiveness and precision.
  • Consumer Electronics: High-definition video equipment and advanced gaming consoles might benefit from the high-speed data conversion capabilities, providing enhanced visuals and responsiveness.

It is important for design teams to verify the part’s compatibility and adherence to specific application requirements and industry standards before integration.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer known for its innovative approach in the field of signal processing technology. Specifically, within the realm of Converters, Analog Devices Inc. sets a high standard with offerings like the AD9680BCPZ-1000 and other similar parts. Their expertise spans across developing high-performance Analog to Digital Converters (ADCs) and Digital to Analog Converters (DACs), among other semiconductor solutions. These components are designed to meet the rigorous demands of a wide array of applications, contributing significantly to advancements in electronics design and functionality.

Where to Find AD9680BCPZ-1000 by Analog Devices Inc

To source the AD9680BCPZ-1000 for your projects, we recommend conducting research through FindChips.com, where real-time availability and pricing from various distributors can be compared. In addition to locating this specific part, the site also serves as a resource for exploring other Analog to Digital Converters, potentially offering substitutes that might be provided by Analog Devices Inc or other manufacturers. Historically, distributors such as Win Source Electronics, Richardson RFPD, Verical, Arrow Electronics, Mouser Electronics, DigiKey, and Newark have carried this particular component. However, stock levels and pricing are subject to change, making it crucial to verify current availability and pricing through FindChips.com.

Compare pricing for AD9680BCPZ-1000 and other Analog to Digital Converters / Converters at findchips.com