Overview of ABM3B-8.000MHZ-10-1-U-T by Abracon Corporation
The ABM3B-8.000MHZ-10-1-U-T from Abracon Corporation stands out in the Quartz Crystals subcategory due to its precise specifications and reliability in performance. This crystal operates at a nominal frequency of 8 MHz with a frequency stability and tolerance of ±10 ppm, making it suitable for applications requiring high precision and stable frequencies. The part is packaged in a surface-mounted device (SMD) form factor measuring 5 mm x 3.2 mm, with a height of just 1.1 mm, which allows for compact electronic designs. Furthermore, it features a load capacitance of 10 pF and is designed to function within a broad temperature range from -10°C to +60°C, highlighting its versatility across various operating conditions.
Additionally, the crystal is RoHS compliant, ensuring it meets the current environmental and safety standards required in electronic components manufacturing. Its fabricating material is ceramic, with a package described as RoHS compliant, and it comes in a 4-pin configuration. Notably, the part is characterized by a drive level of 10 μW, signifying its low-energy consumption and suitability for power-sensitive applications. The aging rate is pegged at 5 ppm for the first year, indicating high stability over time. Its terminal finish is Nickel/Gold (Ni/Au), ensuring good solderability and connectivity. With these attributes, the ABM3B-8.000MHZ-10-1-U-T is an active part that offers reliability for designs demanding high precision in frequency control.
Industry Applications for ABM3B-8.000MHZ-10-1-U-T
The application areas for the ABM3B-8.000MHZ-10-1-U-T are wide-ranging, given its precision, stability, and operational temperature range. The paragraphs below describe potential use cases across several industries, with the understanding that these applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific standards and requirements.
- Consumer Electronics: This crystal could potentially be integrated into various consumer electronics where timing precision is crucial, such as in smart watches, portable media players, or high-precision timing modules in smartphones and tablets. Its compact size and low power consumption make it particularly suitable for these applications.
- Computing and Data Storage: In the computing sector, devices such as high-speed routers, switches, and memory modules might utilize such crystals to ensure accurate timing and synchronization across system components, improving overall system reliability and performance.
- Telecommunications: The ABM3B-8.000MHZ-10-1-U-T could potentially be employed in telecommunications equipment, including base station hardware, network clocks, and other infrastructure hardware requiring precise timing to facilitate data transmission and reception over networks.
- Industrial Automation: For industrial automation applications, this crystal might find its use in programmable logic controllers (PLCs), robotic arms, and sensors requiring accurate clock timing to perform precise measurements and operations.
- Internet of Things (IoT): IoT devices, including smart home devices, environmental monitoring systems, and wearable health monitors, may benefit from the incorporation of this crystal, given the need for precise timing in data collection, processing, and transmission.
Note that these potential industry applications are illustrative and require thorough assessment to ensure they meet industry standards and specific application requirements.
About Abracon Corporation
Abracon Corporation is a leading global manufacturer specializing in passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. The company has established itself as a key player in the domain of Quartz Crystals among other crystals/resonators, providing a wide range of high-quality, high-performance components catering to a diverse set of industries and applications. The ABM3B-8.000MHZ-10-1-U-T is part of Abracon’s extensive product portfolio, reflecting their commitment to innovation, reliability, and quality in component manufacturing. Through their comprehensive offerings, Abracon supports engineers and designers across the globe in bringing their projects to life, with parts that meet stringent requirements for performance, durability, and compliance with environmental standards.
Where to Find ABM3B-8.000MHZ-10-1-U-T by Abracon Corporation
To source the ABM3B-8.000MHZ-10-1-U-T, engineers and procurement professionals are advised to visit findchips.com. This website provides current stock levels, pricing from various distributors, and comprehensive part details. While this crystal has historically been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, availability can fluctuate. Therefore, for the most up-to-date information on where to purchase the ABM3B-8.000MHZ-10-1-U-T, including alternatives that might be offered by Abracon Corporation or other manufacturers, visitors should utilize the Quartz Crystals category link on the findchips.com platform to ensure they are getting the best option available for their specific needs.