RC0402FR-0721KL by YAGEO Corporation

Overview of RC0402FR-0721KL by YAGEO Corporation

The RC0402FR-0721KL by YAGEO Corporation is a fixed resistor falling within the Metal Glaze/Thick Film Resistors subcategory. Characterized by its 21K ohm resistance, ±1% tolerance, and a power rating of 0.0625W, it is crafted using thick film technology. Designed to operate within a wide temperature range of -55°C to +155°C, this resistor showcases robustness suitable for demanding applications. The device accommodates a voltage rating of 50V and is notable for its 100 ppm/°C temperature coefficient, reflecting its reliability over a range of operating temperatures. A surface-mount component in a 0402 (1005 metric) package, its compact size (1 x 0.5 x 0.35 mm) facilitates dense PCB layouts.

This component is lead-free and RoHS compliant, indicative of YAGEO Corporation’s commitment to environmental responsibility. Furthermore, it features a laser-trimmable design for precise resistance tuning, highlighting its adaptability for various applications. With Matte Tin (Sn) over Nickel (Ni) barrier terminals, it ensures reliable solderability and connection stability. The part’s active life cycle status and EAR99 ECCN code signify its broad availability and compliance for international trade.

Industry Applications for RC0402FR-0721KL

The versatile features of the RC0402FR-0721KL, such as its precision, power rating, and temperature resilience, imply its utility across a wide spectrum of industries. While these applications are conceptual and require thorough validation by engineering teams, here are a few sectors where this component could potentially find use:

  • Consumer Electronics: In an era of miniaturization, devices such as smartphones, tablets, and wearables could benefit from the RC0402FR-0721KL’s compact size and power efficiency. For instance, in power regulation circuits or as pull-up resistors in communication interfaces, this resistor’s precise tolerance and temperature stability ensure reliable operation.
  • Computing and Data Storage: In server motherboards and SSDs, where thermal management and power efficiency are crucial, the thermal performance and compact footprint of this resistor potentially make it an ideal choice for voltage division and current limiting functions.
  • Industrial Automation: Automation equipment and sensors, requiring components that can withstand harsh conditions, could utilize the RC0402FR-0721KL for its broad operating temperature range and stability, ensuring precise measurement and control.
  • Environmental Monitoring: Systems designed for tracking environmental conditions like temperature, humidity, or pollutants might incorporate this resistor in their sensor interfaces, leveraging its accuracy and reliability over varying temperatures.
  • Telecommunications: This component might find applications in network hardware, such as routers and switches, where precise resistance values are critical for signal integrity and power management across broad operational temperatures.

Note that these potential industry applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About YAGEO Corporation

Founded in 1977, YAGEO Corporation has established itself as a global leader in the manufacturing of a broad range of passive components, including resistors, capacitors, and inductors. YAGEO is particularly notable for its contributions to the field of resistive components, with a comprehensive lineup that includes Metal Glaze/Thick Film Resistors like the RC0402FR-0721KL. These products are distinguished by their reliability, precision, and efficiency, catering to a vast array of industrial, commercial, and consumer electronics applications.

Known for its commitment to quality, innovation, and environmental sustainability, YAGEO’s products meet stringent international standards, ensuring suitability for a diverse set of markets including telecommunications, automotive, industrial, and consumer electronics. The corporation’s global manufacturing and service network facilitate efficient product delivery and support to customers worldwide.

Where to Find RC0402FR-0721KL by YAGEO Corporation

To source the RC0402FR-0721KL, findchips.com offers an invaluable tool for comparing current stock levels and pricing from multiple distributors. Historically, distributors such as Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey have offered this part. However, for the most up-to-date availability and competitive pricing information, visiting findchips.com directly is recommended. Additionally, the platform provides access to a range of alternative Metal Glaze/Thick Film Resistors, offered by YAGEO Corporation and other manufacturers, to suit different application demands.

Compare pricing for RC0402FR-0721KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com