SI8422AB-D-ISR by Skyworks Solutions Inc

Overview of SI8422AB-D-ISR by Skyworks Solutions Inc.

The SI8422AB-D-ISR is a digital isolator offering a 2500V_RMS isolation for 2 channel general purpose applications, encapsulated in an 8-pin SOIC package by Skyworks Solutions Inc. This part is specified as a CMOS device, highlighting its use of complementary metal-oxide-semiconductor technology, which is known for its low power consumption and high noise immunity. The device’s packaging, a small-outline integrated circuit (SOIC-8), is standard across various applications due to its efficient use of space and suitability for surface mounting, a preference in modern circuit board design.

This component, belonging to the Other Interface ICs category, plays a pivotal role in enabling communication between different parts of a system, particularly where electrical isolation is crucial for safety and performance reasons. The part’s key attributes, such as the dual-functionality, operating temperature range from -40 °C to 125 °C, and compliance with AEC-Q100 standards, suggest its versatility and reliability in harsh conditions. Additionally, ensuring compliance with RoHS and REACH regulations, it adheres to current environmental mandates for electronics components.

Employing CMOS technology facilitates this isolator’s low power consumption, which, in conjunction with a supply voltage range of 2.7V to 5.5V, makes it suitable for a myriad of applications that require efficient power management. The part’s robust design characteristics, including a maximum seated height of 1.75 mm and terminal pitch of 1.27 mm, further emphasize its convenience for streamlined integration into diverse electronic assemblies.

Industry Applications for SI8422AB-D-ISR

The potential industry applications for the SI8422AB-D-ISR are widespread, given its specification and functionality. It’s important to note that the suitability of this component for any specific application would require a detailed analysis by engineering and design teams, ensuring adherence to industry standards and specific requirements. Below are some conceptual applications:

  • Industrial Automation: This isolator could potentially be integrated into automation systems for electrical isolation between high-voltage equipment and low-voltage controllers, possibly enhancing the safety and reliability of the automation systems.
  • Automotive: Given its AEC-Q100 screening level, the SI8422AB-D-ISR could theoretically find use in vehicle electronics, such as in electric power steering systems, where its isolation capabilities could protect sensitive components from high-voltage disturbances.
  • Telecommunications: In telecommunication equipment, this part might be used for isolating data lines, potentially preventing high-voltage spikes from damaging the communication infrastructure.
  • Consumer Electronics: The digital isolator could hypothetically be used in devices like laptops and smartphones, contributing to power efficiency and safeguarding against voltage spikes.
  • Healthcare: In medical devices, where patient safety is of paramount importance, this part could be utilized for isolating patient monitoring equipment from other electrical systems, potentially increasing the safety of the devices.

Please note, these potential industry applications are conceptual and should be validated for compliance with relevant standards and specific requirements by professional engineering teams.

About Skyworks Solutions Inc.

Skyworks Solutions Inc. is well-known for its contribution to the semiconductor industry, specifically in the realm of wireless networking and communications. The manufacturer has a broad portfolio that encompasses a variety of components, including those within Other Interface ICs and more broadly within the Drivers and Interfaces category. The SI8422AB-D-ISR, alongside similar parts they manufacture, underscores Skyworks’ commitment to providing solutions that cater to a wide array of electrical and electronic requirements.

By leveraging advanced technology platforms and targeting specific market needs, Skyworks Solutions Inc. has established a strong presence in the supply chain for components critical to next-generation, high-performance system designs. Their emphasis on quality, reliability, and environmental compliance makes their products, including the SI8422AB-D-ISR, suitable for a diverse range of applications across various industries.

Where to Find SI8422AB-D-ISR by Skyworks Solutions Inc

To procure the SI8422AB-D-ISR or to explore equivalent parts offered by Skyworks Solutions Inc. and other manufacturers, one should consider utilizing the resources offered by findchips.com. Through this platform, users can gain access to up-to-date inventory information, including current stock levels and pricing from various distributors. Historically, distributors like Richardson RFPD, Rochester Electronics, Verical, Arrow Electronics, Mouser Electronics, and DigiKey have been known to stock the SI8422AB-D-ISR. However, for the most current availability and competitive pricing, visiting findchips.com is recommended. Additionally, for alternatives or similar components within the Other Interface ICs category, browsing through the comprehensive listings on findchips.com can provide valuable insights.

Compare pricing for SI8422AB-D-ISR and other Other Interface ICs / Drivers And Interfaces at findchips.com