T52M1107M035C0055 by Vishay Intertechnologies

Overview of T52M1107M035C0055 by Vishay Intertechnologies

The T52M1107M035C0055 by Vishay Intertechnologies is a solid polymer tantalum capacitor with a capacitance of 100µF and a rated DC voltage of 35V. This component showcases a case size M1, adhering to RoHS compliance for environmental safety. Significantly, it presents characteristics like a low ESR (Equivalent Series Resistance) of 55mΩ and a notable ripple current rating of 1131.2mA, measured at 100kHz, making it highly efficient for noise-sensitive applications. The operating temperature range of this capacitor spans from -55°C to +105°C, accommodating a wide spectrum of environmental conditions. Its design features a polarized nature, standard in tantalum capacitors, and sports a surface mount technology (SMT) package for seamless integration into various circuit boards. The part is encapsulated in tape and reel packaging, specifically in embossed plastic that measures 7 inches, aimed at facilitating automated assembly processes. The dimensions of this capacitor are succinctly given as 7.3mm in length, 6mm in width, and 2mm in height, fitting nicely into compact designs without compromising on its electrical characteristics.

Industry Applications for T52M1107M035C0055

Given its robust specifications, the T52M1107M035C0055 tantalum capacitor is suitable for a wide range of applications across various industries. These include but are not limited to:

  • Consumer Electronics: Devices such as smartphones, portable music players, and tablets could potentially utilize this capacitor for power management and audio circuit enhancements. Its low ESR and high ripple current handling capabilities would be advantageous in providing stable power supply and reducing noise, contributing to the device’s overall performance and user experience.
  • Computing and Data Storage: Solid-state drives (SSDs), servers, and other computing hardware might incorporate this part in their designs to improve power stability and efficiency. The operating temperature range supports the demanding environment of data centers and computing clusters, ensuring reliable performance under varying thermal conditions.
  • Telecommunications: Networking equipment such as routers, switches, and base stations may benefit from the inclusion of the T52M1107M035C0055 for power regulation and signal integrity. These applications require capacitors that can handle significant ripple currents and provide stable electrical parameters over a broad temperature spectrum.
  • Industrial Automation: In the realm of factory automation and control systems, the durability and reliability provided by this capacitor could assist in smoothing power supplies and filtering noise in critical process control circuits. The solid polymer dielectric offers enhanced stability and longevity, ideal for industrial environments.

It is crucial to underline that these potential industry applications are conceptual and require meticulous engineering analysis and verification to ensure conformance to specific standards and reliability under real-world conditions.

About Vishay Intertechnologies

Vishay Intertechnologies is a global leader in the manufacture and design of electronic components, including an extensive range of tantalum capacitors. Products like the T52M1107M035C0055 highlight the company’s commitment to providing components that offer a blend of performance, reliability, and innovation. Vishay’s tantalum capacitors are engineered for a variety of applications, meeting stringent requirements in sectors ranging from consumer electronics to industrial automation and beyond. By leveraging advanced materials and manufacturing technologies, Vishay ensures that their capacitors, among other products, exceed the expectations for quality and performance in the electronics industry.

Where to Find T52M1107M035C0055 by Vishay Intertechnologies

For those looking to source the T52M1107M035C0055 capacitor, it is recommended to consult findchips.com. This platform provides up-to-date information on stock availability, pricing, and detailed part specifications. In the past, distributors such as Avnet Asia, Avnet Abacus, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and Newark have carried this component. However, to obtain current inventory levels and competitive pricing, visiting findchips.com will yield the most accurate and comprehensive data. Additionally, the site offers the ability to search for alternative tantalum capacitors that may be suitable for varying application needs, provided by Vishay Intertechnologies or other manufacturers.

Compare pricing for T52M1107M035C0055 and other Tantalum Capacitors / Capacitors at findchips.com