Overview of 1N4148WQ-7-F by Diodes Incorporated
The 1N4148WQ-7-F is a small signal rectifier diode characterized by its single diode configuration, a repetitive reverse voltage (V_RRM) maximum of 100V, forward current (I_F(Av)) of 300mA, and a maximum forward voltage (V_F) of 1.25V. With its compact SOD-123 plastic package, this diode offers a reverse recovery time (T_rr) of a maximum of 4ns and a forward surge current (I_fsm) capability. It stands out for its high reliability and compliance with AEC-Q101 standards, making it a favorable choice for demanding applications. This diode is fabricated from silicon, illustrating its efficient performance in rectifying functionalities. Moreover, it supports high-density mounting and is designed for surface mount technology (SMT). Its operating temperature ranges from -65°C to 150°C, ensuring robust performance across various environments. Given its compliance with RoHS and REACH, along with a moisture sensitivity level of 1, this component reinforces environmentally friendly and sustainable manufacturing practices.
Industry Applications for 1N4148WQ-7-F
The 1N4148WQ-7-F diode, due to its diverse and beneficial attributes, potentially serves a wide array of industry applications. Its fast reverse recovery time, compact size, and environmental compliance make it suitable for various sectors. Below are conceptual illustrations of its usability across different industries, stressing the importance of verification by engineering teams to ensure compliance with specific application requirements.
- Consumer Electronics: Potentially utilized in high-speed switching applications within smartphones, tablets, and other portable devices where space and power efficiency are crucial. The diode’s compact size and low power dissipation might make it an optimal choice for these devices.
- Industrial Automation: Might find applications in control systems and automation equipment, where reliability and robust performance are necessary. Its property of high reliability and compliance with AEC-Q101 standards could make it suitable for these demanding environments.
- Computing and Data Storage: Possibly used in power management circuits and data transmission for servers and storage devices. The fast reverse recovery characteristic of this diode might help in improving the efficiency and speed of these systems.
- Automotive: Given its AEC-Q101 compliance, this diode could potentially be used in automotive applications where components must meet stringent reliability standards. It might be beneficial in vehicle electronics, such as in electronic control units (ECUs) and power management systems.
- Telecommunications: Could potentially be used in network infrastructure equipment, where signal integrity and reliability are critical. Its fast switching speed and reliability might support the performance requirements of these applications.
Note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality application-specific standard products within the broad discrete and analog semiconductor markets. Specifically, in the realm of Rectifier Diodes, Diodes Incorporated offers an expansive portfolio, including products like the 1N4148WQ-7-F, which is known for its reliability, efficiency, and compliance with environmental standards. Their offerings cover a wide spectrum of diodes, emphasizing performance, miniaturization, and ease of use catering to a broad array of industry needs. With a focus on innovation and quality, Diodes Incorporated ensures its components, such as the 1N4148WQ-7-F and similar parts, meet the stringent requirements of the ever-evolving electronics industry.
Where to Find 1N4148WQ-7-F by Diodes Incorporated
For procurement professionals and engineers looking to source the 1N4148WQ-7-F diode, research on our site, findchips.com, is highly recommended. It offers up-to-date information on current stock levels, pricing from various distributors, and the ability to compare this part directly against alternative options. Historically, it has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Future Electronics. However, for the most accurate availability and pricing, findchips.com is the go-to source. Additionally, the site allows for exploration of alternate Rectifier Diodes that might be offered by Diodes Incorporated or other manufacturers, enhancing research and procurement efficiency.