5787834-1 by TE Connectivity

Overview of 5787834-1 by TE Connectivity

The 5787834-1 is a USB 2.0 Type B receptacle connector from TE Connectivity, designed for vertical through-hole mounting. This connector is equipped with four positions and is characterized by its vertical orientation, ensuring a compact footprint on PCBs. The construction involves a copper alloy for the contacts, ensuring reliable and durable electrical connections. The body of the connector is designed with a receptacle style, making it suitable for direct interface with USB Type B plugs. Noteworthy features include solderable retention clips for enhanced mechanical stability on the PCB, and a black polyethylene insulator that provides excellent insulation while maintaining a low profile. This connector’s compliance with RoHS and ELV directives signifies its construction from environmentally friendly materials. Moreover, its operational temperature range extends from -55°C to 85°C, accommodating a variety of environmental conditions. The contact resistance is specified at 30 mΩ, and the insulation resistance at 1,000,000,000 Ω, indicating high electrical efficiency and reliability. It also boasts a durability of 1,500 cycles, highlighting its robustness for repeated use.

Industry Applications for 5787834-1

Potential industry applications for the 5787834-1 connector are diverse due to its standard USB interface and reliable electrical characteristics. These applications could potentially include the following sectors:

  • Consumer Electronics: This connector could potentially be used in devices like printers, external hard drives, and scanners, where a USB 2.0 Type B connection is standard. The connector’s RoHS and ELV compliance may be beneficial for manufacturers looking to enhance the environmental profile of their products.
  • Computing and Data Storage: Given its design for vertical through-hole mounting, this connector might be a choice for desktop and laptop motherboards, expansion cards, or external communication interfaces. Its high insulation resistance might support reliable data transfer and power supply requirements in these applications.
  • Telecommunications: The 5787834-1 might be found in networking equipment such as modems and routers. The connector’s durability and operational temperature range could ensure reliable operation in various environments where telecommunication devices are employed.
  • Industrial Automation: For industrial control systems or interfaces requiring a USB 2.0 connection, this connector might be considered due to its robust construction and resistance properties, which are crucial for enduring harsh industrial conditions.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, including a vast array of Telecom and Datacom Connectors. Their portfolio includes connectors designed for a wide range of applications in various industries, from automotive to aerospace, consumer electronics, and beyond. The 5787834-1 USB connector is one example of TE Connectivity’s commitment to producing high-quality, reliable components that meet the evolving needs of the technology landscape. TE Connectivity’s products are renowned for their durability, reliability, and innovation, providing solutions that facilitate the seamless transfer of power and data. Their expertise in creating components that can withstand challenging environments makes their offerings particularly valuable for applications requiring robust performance.

Where to Find 5787834-1 by TE Connectivity

To source the 5787834-1 connector by TE Connectivity, visit findchips.com. Here, you can compare current stock levels and pricing from multiple distributors. While this connector has previously been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc, and Chip1Stop, availability can fluctuate. For the most up-to-date information on stock and pricing, as well as to explore alternate parts within the Telecom and Datacom Connectors category from TE Connectivity or other manufacturers, FindChips is an invaluable resource.

Compare pricing for 5787834-1 and other Telecom and Datacom Connectors / Connectors at findchips.com