Overview of 878331620 by Molex
The 878331620 is a Connector Shrouded Header (HDR) with 16 positions at a 2mm pitch, designed for right-angle (R/A) solder termination through-hole mounting, and provided in tube – rail/tube packaging. This electronic component falls under the Headers and Edge Type Connectors subcategory of Connectors. Manufactured by Molex, a leader in connector solutions, this part features compliance with the latest environmental and industry specifications, including Pb-free and RoHS, indicating it’s free from lead and adheres to restrictions on hazardous substances. The part is denoted as active in its life cycle stage, meaning it is currently in production and not at risk of becoming obsolete in the near term. Its Reach Compliance Code confirms it’s compliant with EU standards on chemicals, which is crucial for manufacturers looking to sell electronic products in European markets.
The electrical characteristics of 878331620 include a contact finish of matte tin over nickel for the termination, although the mating contact finish is not specified. The use of matte tin over nickel is a common choice for ensuring good solderability while providing a durable finish resistant to corrosion. The contact material is not specified in the provided part data attributes. The part is classified under ECCN (Export Control Classification Number) “EAR99” which typically allows for export to most destinations without special authorization. Additionally, its classification under HTS code “8536.69.40.40” helps in identifying the import duty rates applicable to this connector.
Industry Applications for 878331620
The versatility and technical specifications of the 878331620 potentially suit it for a wide range of industry applications, although it’s important to note that these potential applications are conceptual/illustrative and require analysis and verification by engineering design teams for industry standards compliance and specific application requirements. Some possible applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems might potentially integrate this connector for internal connections due to its compact size and right-angle configuration, facilitating efficient space utilization inside small-form-factor electronics.
- Computing and Data Storage: Desktop computers, servers, and storage devices could potentially make use of the 878331620 for connecting peripherals or internal components, leveraging its high-density connectivity to optimize data transfer routes within the devices.
- Industrial Automation: Given the need for reliable connectivity in harsh environments, this part might be suitable for applications in industrial control systems where its compliance to stringent environmental standards such as RoHS could ensure long-term reliability.
- Telecommunications: Equipment like routers, switches, and base stations might potentially incorporate this part for internal board-to-board or board-to-peripheral connections, benefiting from the compliant and durable contact finish conducive for secure and long-lasting connections.
- Electronic Manufacturing: As a fundamental component in PCB assembly processes, the 878331620 might be utilized extensively across a variety of electronic devices being manufactured, given its active lifecycle status, ensuring availability and sustainment of supply chains.
Note: These industry applications are speculative and would require proper validation to ensure compatibility and compliance with specific use case requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, known for its wide array of connectors including but not restricted to Headers and Edge Type Connectors. Their comprehensive portfolio includes everything from simple connectors to sophisticated electronic solutions that support emerging technologies across various industries. The 878331620 represents just one example of Molex’s commitment to quality and innovation, with its environmentally compliant manufacturing and design tailored for efficient and reliable connectivity. Molex’s products, such as the 878331620 and similar connectors, are engineered for durability and performance, making them a preferred choice for professionals across the technical and procurement spectrum.
Where to Find 878331620 by Molex
For those looking to source the 878331620, findchips.com provides a robust platform to check real-time inventory from a variety of distributors. Prospective buyers and engineers can search for this part to view current stock levels and pricing information from numerous suppliers. Historically, distributors such as Avnet Asia, Interstate Connecting Components, TTI, Verical, Heilind Electronics, Arrow Electronics, Avnet Americas, and DigiKey have carried this part. However, to obtain the most recent availability and pricing, we recommend users visit findchips.com. Additionally, those interested in alternate parts can explore a wide selection of Headers and Edge Type Connectors and Connectors offered by Molex and other manufacturers on the site.