ESDA25P35-1U1M by STMicroelectronics

Overview of ESDA25P35-1U1M by STMicroelectronics

The ESDA25P35-1U1M by STMicroelectronics is a high-power Transient Voltage Suppressor (TVS) diode, specifically designed to offer robust electrostatic discharge (ESD) protection. This component features a 22V working peak reverse voltage (V_WM) and a maximum clamping voltage (V_C) of 41V, housed in a compact QFN (Quad Flat No-leads) package. With just two pins, this TVS diode is engineered to provide efficient protection for sensitive circuits against voltage surges and ESD events. It is notable for its breakdown voltage parameters, ranging from a minimum of 23.3V to a maximum of 25.8V, ensuring reliable performance under a variety of conditions.

Rated for operation across a wide temperature range from -55 °C to +150 °C, the ESDA25P35-1U1M accommodates diverse environmental conditions. It also boasts a high non-repetitive peak reverse power dissipation (P_PP) of 1400W, offering substantial protection against transient voltage spikes. This device is unidirectional, designed with silicon diode element material, and built to comply with the rigorous standards of the IEC-61000-4-2 for ESD protection. As of the current writing, the factory lead time for this part is noted as 16 weeks and 3 days.

Furthermore, the ESDA25P35-1U1M is RoHS compliant, ensuring adherence to environmental guidelines and is also Reach compliant, underlining its suitability for global applications without restrictions on hazardous substances. The packaging is plastic/epoxy, making it durable and compact for various electronic circuit integrations. This TVS diode emphasizes usability with its moisture sensitivity level (MSL) of 1, indicating a minimal risk of moisture-induced damage during soldering or operational processes.

Industry Applications for ESDA25P35-1U1M

The ESDA25P35-1U1M’s characteristics make it a flexible option for a wide array of applications within various industries. Its primary function is to protect electrical circuits from transient voltage spikes and ESD, which can potentially damage or degrade the performance of electronic components. Here are some potential use cases:

  • Consumer Electronics: Devices like smartphones, laptops, and wearables could potentially utilize ESDA25P35-1U1M for ESD protection. Its compact size and high power dissipation capabilities make it suitable for safeguarding sensitive microelectronic circuits against voltage transients.
  • Telecommunications: Networking equipment, such as routers, switches, and base stations, might incorporate the ESDA25P35-1U1M to protect against surges caused by lightning strikes or switching operations. Its capability to operate across a broad temperature range and its compliance with IEC-61000-4-2 standards make it valuable for outdoor and industrial environments.
  • Computing and Data Storage: Servers and storage systems could potentially benefit from the ESD protection offered by ESDA25P35-1U1M, particularly in data centers where equipment is at risk from static discharge and power surges. Its high peak power dissipation ensures the integrity of data and system functionalities.
  • Industrial Automation: Automation systems, including PLCs (Programmable Logic Controllers) and sensors, might find the ESDA25P35-1U1M especially useful for defending against ESD damage in electrically noisy industrial environments. Its reliable performance under extreme temperatures supports its viability for harsh industrial applications.
  • Electronic Manufacturing: During the assembly and testing of electronic devices, the ESDA25P35-1U1M could potentially be crucial for protecting sensitive components from ESD events, ensuring product reliability and longevity.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Their focus extends to a broad spectrum of electronics applications, with Transient Suppressors like the ESDA25P35-1U1M forming a crucial part of their portfolio. STMicroelectronics has developed a reputation for innovation in the diode market, offering products designed to enhance the performance and reliability of electronics in a variety of applications. The ESDA25P35-1U1M is just one example of their commitment to providing robust protection solutions for sensitive circuitry against electrical transients.

STMicroelectronics not only manufactures the ESDA25P35-1U1M but also a comprehensive range of similar parts tailored to specific needs, catering to a wide spectrum of applications across different industries. Their products are characterized by high reliability, cutting-edge technology, and compliance with international standards, making them suitable for a diverse array of electronic applications.

Where to Find ESDA25P35-1U1M by STMicroelectronics

To source the ESDA25P35-1U1M or to explore other Transient Suppressors options, professionals in engineering or procurement are advised to leverage resources like FindChips.com. This platform facilitates easy comparison of current stock levels, pricing from different distributors, and detailed part metrics.

Historical availability for the ESDA25P35-1U1M includes distributors such as LCSC, EBV Elektronik, Avnet Silica, TME, Bristol Electronics, Verical, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. For the most up-to-date information on availability, pricing, and shipping, visiting FindChips.com is highly recommended. This will ensure access to the most current and comprehensive market information.

Compare pricing for ESDA25P35-1U1M and other Transient Suppressors / Diodes at findchips.com