Overview of 43645-0400 by Molex
The Molex 43645-0400 is a board connector that features a single row of 4 female contacts with a straight orientation and crimp termination. This connector is part of the Micro-Fit 3.0 43645 series and is designed to be used with Molex Micro-Fit 3.0 43030, 45773, and Micro-Fit RMF 46235 series socket contacts. Its key characteristics include a locking mechanism for secure mating, a black insulator, and compatibility with a pitch spacing of 3mm. The connectors are ROHS compliant, ensuring they meet the latest environmental standards. The body dimensions include a breadth of 0.209 inches, a depth of 0.551 inches, and a length of 0.506 inches, making it compact and suitable for a multitude of applications. It features a durable design capable of up to 30 mating cycles and an operating temperature range of -40°C to +105°C. Furthermore, its insulation resistance is remarkable, standing at 1,000,000,000 Ω, and it is equipped with a UL 94V-0 flammability rating, showcasing its safety credentials.
Industry Applications for 43645-0400
Given the flexible and durable nature of the 43645-0400 connector, it potentially fits a range of applications across various industries. These potential applications are conceptual and would require further analysis by engineering and design teams to ensure compliance with industry standards and specific requirements. Here are a few illustrative examples:
- Consumer Electronics: In consumer electronics, this connector could potentially be used in devices requiring reliable, compact connections like wearables, smart home devices, and portable electronics. Its small footprint and high durability make it suitable for devices that are frequently handled or subject to wear and tear.
- Industrial Automation: For industrial automation systems, which demand reliable and robust connections in potentially harsh conditions, the connector’s high insulation resistance and wide operating temperature range could make it a plausible choice for connecting sensors and actuators.
- Computing and Data Storage: In computing and data storage applications, connectors like the 43645-0400 could be potentially used for internal cable management solutions due to their locking mechanism, ensuring secure connections within servers and storage devices.
- Electronic Manufacturing: For the manufacturing of electronic components and systems, this connector could potentially be used in automated test equipment, providing reliable connections with quick assembly for testing circuits and boards.
- Robotics and Drones: The connector’s compact size and locking feature might make it a plausible choice for small robotics and drone applications, where space is limited and connections need to withstand movement and vibration.
Note: These potential industry applications are only conceptual/illustrative and require detailed analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, including a wide array of connectors and interconnect components like Headers and Edge Type Connectors. Known for innovation, reliability, and excellence in engineering, Molex has established itself as a leader in the industry. The company offers a diverse range of products for industries including automotive, consumer electronics, industrial, healthcare, and telecommunications. Specifically, in the realm of headers and edge type connectors, Molex provides solutions that cater to a wide range of technical and environmental requirements. The 43645-0400 connector and its associated parts exemplify Molex’s commitment to providing high-quality, durable, and versatile connectivity options for a broad array of applications.
Where to Find 43645-0400 by Molex
To procure the 43645-0400 connector, it is recommended to visit findchips.com. The site offers comprehensive listings of available inventory from numerous distributors, updated in real-time to reflect current stock levels and pricing. Historically, this part has been available at distributors including TestEquity LLC, Master Electronics, Avnet Asia, and Mouser Electronics, among others. However, inventory levels and availability can fluctuate, making it essential to check for the most current information. For those looking for alternatives or additional components from Molex or other manufacturers, navigating the Headers and Edge Type Connectors category on findchips.com can provide valuable insights and options.