FODM2705R2 by onsemi

Overview of FODM2705R2 by onsemi

The FODM2705R2 is a 4-pin, full-pitch mini-flat package phototransistor optocoupler from onsemi, designed for a wide range of applications necessitating high-voltage isolation between the input and output. This component provides a minimum isolation voltage of 3.75kV, making it suitable for situations where electrical insulation is critical. Its compact SOP (Small Outline Package) form factor makes it ideal for applications where space is at a premium. The device supports a forward current of up to 50mA and boasts a minimum Current Transfer Ratio (CTR) of 50%, ensuring reliable signal transfer between circuits.

It is packaged in reels of 2500 units, signifying its readiness for high-volume manufacturing environments. The forward voltage of the device can go up to 1.4V, with a maximum dark current of 100nA, indicating its efficient operation even in low light conditions. This phototransistor optocoupler is RoHS compliant, ensuring adherence to the latest environmental standards and regulations. Additionally, its collector-emitter breakdown voltage is minimum 40V, making it robust for handling various loads and signal levels.

Industry Applications for FODM2705R2

The versatility of the FODM2705R2 lends itself to a broad spectrum of industry applications, where electrical isolation, compact packaging, and reliable signal transfer are paramount. While its potential uses span numerous sectors, some standout industries and applications include:

  • Industrial Automation: Devices such as PLCs (Programmable Logic Controllers) could potentially utilize the FODM2705R2 for its ability to provide electrical isolation between high-voltage industrial equipment and low-voltage control electronics. Its high isolation voltage and robustness might be beneficial in safeguarding sensitive control circuits from high-voltage transients.
  • Telecommunications: Telecom equipment, which often requires isolation for signal integrity and safety, might find the FODM2705R2 suitable given its compact size and high isolation voltage. The part could be used to isolate communication lines, reducing the risk of cross-talk and surges affecting the equipment’s performance.
  • Consumer Electronics: In applications such as power supplies for consumer electronics, the FODM2705R2 might assist in isolating control circuits from main power lines to enhance safety and reliability, thanks to its high isolation voltage and small footprint.
  • Computing and Data Storage: Within servers and storage units, the FODM2705R2 could potentially be deployed to isolate control signals from high voltage/high current paths, protecting delicate computing hardware from electrical interference.

Note that these potential industry applications are purely conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi is a leading semiconductor manufacturer specializing in a wide range of electronic components, including an extensive portfolio of optoelectronic devices. Within the realm of Optocoupler technology, onsemi stands out for its innovative solutions that cater to demanding industrial, consumer, and telecommunications applications. The company’s focus on reliability, efficiency, and performance, exemplified by parts like the FODM2705R2, underscores its commitment to meeting the stringent requirements of modern electronic systems.

onsemi’s portfolio extends beyond optocouplers, covering a broad spectrum of semiconductor solutions, including power management, logic, and signal processing components. The manufacturer is recognized for its dedication to sustainability and environmental responsibility, with a keen emphasis on producing RoHS-compliant and energy-efficient products.

Where to Find FODM2705R2 by onsemi

To source the FODM2705R2, or to explore alternative Optocoupler solutions by onsemi or other manufacturers, findchips.com provides a comprehensive platform for comparing stock levels, pricing, and detailed specifications. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and Arrow Electronics, among others. However, for the most current availability, stock levels, and pricing, it is recommended to check directly on findchips.com.

Compare pricing for FODM2705R2 and other Optocoupler / Optoelectronics at findchips.com