NUP4301MR6T1G by onsemi

Overview of NUP4301MR6T1G by onsemi

The NUP4301MR6T1G by onsemi is a low capacitance diode array designed specifically for Electrostatic Discharge (ESD) protection. It is packaged in an SC-74 (SC-59ML) 6-lead format and supplied on a 3000-reel, catering to high-volume manufacturing requirements. This Transient Voltage Suppressor (TVS) can withstand voltages up to 70V, incorporating a breakdown voltage (Vbr) of 70V and a minimal operational voltage of 1.25V. The part boasts a capacitance (Cd) of just 3pF, making it ideal for protecting circuits without significantly affecting signal integrity.

This component is especially notable for its compliance with the Automotive Qualification Standard AEC-Q101, indicating its suitability for use in automotive environments. With a peak reflow temperature of 260°C, it supports modern lead-free solder processes. As an active component, it is constructed from silicon, utilizing avalanche technology to provide robust protection against transient voltage spikes. The NUP4301MR6T1G is designated as RoHS compliant, and its packaging and solder finishes are designed to meet current environmental standards, including a moisture sensitivity level of 1, which facilitates handling and integration into various manufacturing processes.

Industry Applications for NUP4301MR6T1G

The NUP4301MR6T1G’s attributes, particularly its ESD protection capabilities, low capacitance, and automotive qualification, suggest its potential utility across multiple industry applications. While the following examples outline possible use scenarios, it is essential for design and engineering teams to conduct thorough analyses and verify compliance with industry standards and specific application requirements.

  • Automotive: Given its AEC-Q101 compliance, the NUP4301MR6T1G could potentially be integrated into automotive systems requiring ESD protection, such as in-vehicle infotainment systems, Advanced Driver-Assistance Systems (ADAS), and electronic control units (ECUs). The component’s robustness makes it suitable for the harsh electrical environments typically encountered in automotive applications.
  • Consumer Electronics: For devices such as smartphones, tablets, and laptops, this part could potentially offer ESD protection to sensitive circuits, particularly those interfacing with external environments through I/O ports. Its low capacitance is critical in maintaining signal integrity in high-speed data lines.
  • Telecommunications: The NUP4301MR6T1G might be used to protect networking equipment, including routers, switches, and base stations, from transient voltages. Its capacity to safeguard against ESD events ensures the reliability of telecommunications infrastructure.
  • Industrial Automation: In automated production lines and control systems, this part could potentially protect sensors, actuators, and control units from electrical transients, thereby enhancing system reliability and preventing downtime in industrial settings.

Note that these potential industry applications are conceptual and require verification by engineering and design teams for adherence to specific requirements.

About onsemi

onsemi, formerly known as ON Semiconductor, is a prominent player in the semiconductor industry, particularly known for its contributions to power management, automotive, and custom devices. Within the realm of Transient Suppressors, onsemi has developed a reputation for creating components that ensure reliability and durability in various applications. The NUP4301MR6T1G is a testament to onsemi’s commitment to providing high-quality ESD protection solutions for a wide range of market segments. The company’s products, including NUP4301MR6T1G and similar parts, are designed with an emphasis on meeting rigorous industry standards and environmental compliance, evident in their wide adoption across automotive, consumer electronics, and industrial applications.

Where to Find NUP4301MR6T1G by onsemi

For those interested in purchasing NUP4301MR6T1G, findchips.com offers a comprehensive platform for comparing stock levels and pricing across various distributors. It is advisable to visit findchips.com to access the latest availability and pricing information. This part has historically been available through distributors such as New Advantage Corporation, EBV Elektronik, and Mouser Electronics, among others, though current stock levels and pricing are subject to change. Additionally, findchips.com can be used to explore alternate parts to NUP4301MR6T1G that might be offered by onsemi or other manufacturers within the Transient Suppressors category, ensuring that procurement professionals and engineers can make well-informed decisions based on up-to-date data.

Compare pricing for NUP4301MR6T1G and other Transient Suppressors / Diodes at findchips.com