Overview of TAJD107K020RNJ by Kyocera AVX Components
The TAJD107K020RNJ is a polarized tantalum capacitor specified with a capacitance of 100 µF, a voltage rating of 20V, and a capacitance tolerance of ±10%. These components are designed for surface mount technology and come in a 2917 [7343 Metric] package, which is commonly referred to by its manufacturer size code D. Being part of the TAJ series from Kyocera AVX Components, this capacitor features a maximum ESR (Equivalent Series Resistance) of 500 mOhm, measured at a frequency of 100kHz. Furthermore, it has an operating temperature range from -55°C to +125°C, making it suitable for a broad spectrum of environments and applications. This component is also characterized by its low leakage current of 0.02 mA and a ripple current rating of 219 mA. The TAJD107K020RNJ meets RoHS compliance, ensuring it is manufactured without harmful lead and is suitable for use in a wide variety of electronic products meant for the global market. Additionally, the part’s terminal finish is Matte Tin (Sn) – with Nickel (Ni) barrier, which is crucial for ensuring good solderability and longevity of the connection.
Industry Applications for TAJD107K020RNJ
The TAJD107K020RNJ, with its robust characteristics and specifications, is potentially suitable for a diverse array of industry applications. While these potential applications can be quite varied, it’s critical to keep in mind that all suggestions below are conceptual/illustrative and would require a thorough analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Telecommunications: In this sector, the capacitor might be used in RF signal processing equipment or in power supply circuits for base stations and other communication infrastructure. Its low ESR and tolerance to temperature variations could make it a reliable choice for ensuring stable operation.
- Computing and Data Storage: Devices such computers, servers, and storage systems possibly utilize this type of capacitor for power management and smoothing in power supply circuits. The high capacitance in a compact size supports dense packaging needs.
- Consumer Electronics: Gadgets such as smartphones, tablets, and wearable devices could potentially incorporate these capacitors due to their low leakage current and surface mount design, which is beneficial for the miniaturized electronics within these products.
- Aerospace and Defense: Given its operating temperature range and reliability, it might find applications in power circuits of satellites, avionics, and military communications equipment, where performance under extreme conditions is essential.
- Electronic Manufacturing: As a component, it could be utilized broadly in the manufacturing of printed circuit boards and electronic assemblies for various applications, providing crucial support in voltage regulation and filtering applications.
Note: These potential industry applications are purely speculative and would need thorough validation for compliance with relevant standards and requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer of electronic components, focusing on designing and producing advanced electronic devices, including a comprehensive range of Tantalum Capacitors. The company is known for its technological innovation, high-quality products, and its ability to meet the complex demands of a rapidly evolving electronics market. Tantalum capacitors from Kyocera AVX, such as TAJD107K020RNJ, are highly regarded for their reliability, longevity, and the ability to perform in a wide variety of operating conditions, making them suitable for a broad spectrum of applications. Kyocera AVX’s dedication to research and development ensures that its products remain at the forefront of technology, providing solutions that enhance performance and efficiency in electronics across many industries.
Where to Find TAJD107K020RNJ by Kyocera AVX Components
To source the TAJD107K020RNJ by Kyocera AVX Components or to explore alternative options for Tantalum Capacitors, a valuable resource is findchips.com. This platform allows users to compare telemetry data like current stock levels and pricing from various distributors in real-time. Historically, distributors such as Mouser Electronics, Arrow Electronics, DigiKey, and Newark have stocked this part. However, for the most accurate and up-to-date information regarding availability and pricing, it’s highly recommended that individuals rely on findchips.com. This ensures that procurement professionals and engineers have access to the latest data to make informed decisions.