Overview of M2S090TS-1FCS325I by Microchip Technology Inc.
The M2S090TS-1FCS325I is part of the innovative lineup of Field Programmable Gate Arrays (FPGAs) provided by Microchip Technology Inc. This specific model stands out due to its integration of an ARM Cortex-M3 processor, making it a highly capable solution for applications requiring both significant logic processing and microcontroller functionality within a single package. With 86K logic elements (LEs), this component is designed to tackle complex digital computations. Its package, a 325-pin thin fine-pitch ball grid array (TFBGA), measures 11×13.5×1.16mm, affirming its suitability for projects where space is at a premium. Furthermore, this device operates over a wide temperature range, from -40°C to 100°C, ensuring reliability in diverse environmental conditions.
This FPGA is programmable logic type FPGA SOC, which underscores its dual capability as both a digital logic gate array and a system on a chip (SoC) with an integrated processor. This component is fabricated using CMOS technology, highlighting its efficiency and high-speed operation capabilities. Its operating voltage ranges from 1.14V to 1.26V, with a nominal voltage of 1.2V, enabling it to work effectively in low-power applications. Being RoHS compliant, the M2S090TS-1FCS325I adheres to modern environmental regulations, ensuring that it is manufactured with restricted hazardous substances.
Industry Applications for M2S090TS-1FCS325I
The unique properties of the M2S090TS-1FCS325I make it a versatile component for various industries. Its integration of programmable logic with a powerful microcontroller core allows for wide applicability, although it’s important to note that these potential applications require analysis and verification by engineering and design teams for compliance with industry standards and specific requirements. Here are some illustrative examples:
- Industrial Automation: The M2S090TS-1FCS325I could potentially be used in the automation and control systems of manufacturing plants. Its capability to process complex logic operations and manage control tasks through the ARM Cortex-M3 processor might make it a suitable choice for Programmable Logic Controllers (PLCs) and Human Machine Interfaces (HMIs).
- Aerospace and Defense: For aerospace and defense applications requiring high levels of computation and reliability within stringent temperature ranges, this FPGA could contribute to the development of avionics, satellite communications, and unmanned aerial vehicle (UAV) control systems.
- Smart Cities: In smart city applications, the M2S090TS-1FCS325I might offer capabilities for traffic management systems, public safety monitoring, and infrastructure control, enabling efficient city operations and enhanced public services.
- Telecommunications: With the burgeoning need for data processing in telecommunications equipment, this FPGA could facilitate the development of network routers, switches, and base stations, potentially handling complex algorithms for traffic management and signal processing.
- Consumer Electronics: In the consumer electronics sector, the integration and processing capabilities of the M2S090TS-1FCS325I might lend itself to high-performance gaming systems, wearable technology, and smart home devices, enriching user experiences through advanced features and interactivity.
Please note, these industry applications are conceptual and require detailed engineering evaluations to ensure suitability and compliance with relevant standards and requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a globally recognized leader in microcontroller and analog semiconductors, offering a vast range of products from sensors, microcontrollers to analog devices. In the realm of programmable logic and Field Programmable Gate Arrays, Microchip stands out with its targeted product offerings, including the M2S090TS-1FCS325I and similar FPGAs. These devices not only underscore Microchip’s commitment to innovation but also highlight their ability to integrate complex digital logic with advanced processing cores in compact form factors. This synergy of programmable logic and processing power enables application flexibility ranging from simple control tasks to complex digital processing, tailoring Microchip’s FPGA offerings to a wide array of industry needs.
Where to Find M2S090TS-1FCS325I by Microchip Technology Inc
To procure the M2S090TS-1FCS325I for your project, the best starting point is through findchips.com. Here you can gain insights into current stock levels, pricing, and the range of distributors offering this component. Historically, distributors such as Master Electronics, EBV Elektronik, Avnet, and Mouser Electronics have stocked this part. However, due to fluctuating inventory levels and market demands, it is recommended to visit findchips.com for the most up-to-date availability from these and other distributors. Additionally, for projects that might require alternate parts or variations of Field Programmable Gate Arrays/Programmable Logic, findchips.com provides a comprehensive search and comparison tool to assist in finding the best match for your requirements.