Overview of SMBJ30CA by Littelfuse Inc.
The SMBJ30CA by Littelfuse Inc. is a transient voltage suppressor diode designed for bidirectional transient voltage suppression. With a 600W peak pulse power capability on a 10/1000μs waveform, this component is a robust solution for protecting sensitive electronic equipment from voltage surges and spikes. It operates at a working peak reverse voltage of 30V, with a maximum clamping voltage of 48.4V when subjected to its maximum peak pulse current. Its breakdown voltage ranges between 33.3V and 36.8V, ensuring precise protection for specific applications.
This part belongs to the transient suppressors subcategory within the larger category of diodes, showcasing its specialized function in protecting circuits from overvoltage conditions. Fabricated with silicon diode element material, it comes in a DO-214AA package, recognized under the JEDEC-95 code. The diode is bidirectional, making it suitable for protecting circuits that may experience transient voltages in either polarity.
Key features include its avalanche technology, which provides excellent clamping capability during transient events, a critical aspect for components expected to safeguard electronic circuits. The SMBJ30CA operates over a broad temperature range, from -65°C to +150°C, making it adaptable to various operating conditions. Despite its robustness, the device maintains a modest reverse leakage current of a maximum of 1µA, ensuring minimal impact on the circuit’s power consumption and efficiency.
Despite its Pb-free and RoHS non-compliant status, this active component holds a significant place in applications requiring reliable transient voltage suppression without the strict need for these certifications. Its moisture sensitivity level is ranked at 1, indicating a high degree of resilience to moisture, which is beneficial for applications in diverse environments.
Industry Applications for SMBJ30CA
The SMBJ30CA transient voltage suppressor diode’s technical characteristics and performance parameters suggest its appropriateness for a wide range of industry applications. While these potential applications are conceptual and illustrative, they highlight the flexibility of this component in various sectors. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Here are several industries where the SMBJ30CA might find utility:
- Telecommunications: The SMBJ30CA could potentially safeguard communication infrastructure and devices from voltage spikes caused by lightning strikes or power surges, thus ensuring reliability and integrity of data transmission.
- Computing and Data Storage: Servers and storage devices could benefit from the incorporation of this diode to protect against unexpected voltage transients, thereby minimizing the risk of data loss or hardware damage.
- Consumer Electronics: High-end electronics such as smartphones, tablets, and laptops might integrate this diode to shield sensitive internal components from electrical overstress, thus enhancing product durability and user experience.
- Industrial Automation: This diode’s capability to withstand high temperatures and power surges makes it a potentially critical component in automated equipment and control systems, where uptime and reliability are paramount.
- Electronic Manufacturing: Production lines and testing equipment, which are sensitive to electrical variations, could be equipped with the SMBJ30CA to mitigate the impact of voltage fluctuations, ensuring consistent product quality and yield.
Note that these potential industry applications are contingent upon each sector’s particular needs and the electronic component’s ability to meet those requirements. Hence, they necessitate a detailed evaluation.
About Littelfuse Inc.
Littelfuse Inc. is a premier manufacturer of circuit protection products, offering a wide range of solutions designed to safeguard electronic devices across various industries. The company has established a strong reputation in the field of transient voltage suppression, among other areas, with products like the SMBJ30CA standing testament to their commitment to providing high-quality, reliable components. Littelfuse Inc.’s transient suppressors, including the SMBJ30CA, are engineered to offer exceptional clamping capability, durability, and performance under severe transient voltage conditions. Their extensive portfolio of diodes covers a broad spectrum of protection needs, making them a go-to manufacturer for components that defend against voltage surges and spikes. The company’s commitment to innovation, quality, and customer service has made them a trusted name in the world of electronic components.
Where to Find SMBJ30CA by Littelfuse Inc
Sourcing the SMBJ30CA is straightforward using the comprehensive tools available on findchips.com. This platform simplifies the procurement process, enabling users to find current stock levels and competitive pricing for electronic components. In addition to SMBJ30CA, findchips.com allows users to explore a variety of Transient Suppressors that might be offered by Littelfuse Inc. or other manufacturers, ensuring that procurement professionals and engineers can locate the exact specifications they need for their projects.
Historically, the SMBJ30CA has been available at distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Farnell, among others. Nevertheless, it’s vital to consult findchips.com for up-to-date information on availability, pricing, and shipping options to make informed purchasing decisions.