Overview of TNPW0603100KBEEA by Vishay Dale
The TNPW0603100KBEEA is a precision resistor that falls under the Thin Film Resistors subcategory, known for its exacting specifications and reliability in various applications. Manufactured by Vishay Dale, a leader in electronic components, this part is designed using thin film technology to achieve a high degree of resistance accuracy. The specified resistance of 100,000 ohms at a tolerance of 0.1% and a temperature coefficient of 25 ppm/°C ensures consistent performance over a wide temperature range from -55 °C to +125 °C.
With a power rating of 0.1W and a rated voltage of 75V, the TNPW0603100KBEEA is ideally suited for high-precision applications requiring minimal drift over time and temperature. It is also designed for surface mount applications, featuring a compact 0603 chip size, making it suitable for dense circuit boards where space is at a premium. Additionally, the part comes in a RoHS-compliant package, ensuring adherence to current environmental standards for electronic components.
Other notable features include a laser-trimmable design for precise adjustment post-manufacture and a Matte Tin (Sn) with Nickel (Ni) barrier terminal finish for improved solderability. This part is also marked by its compliance with REACH, has an ECCN code of EAR99, and comes packaged in tape and reel format for easy assembly processes.
Industry Applications for TNPW0603100KBEEA
Note: The following potential industry applications are conceptual illustrations. They should be thoroughly evaluated and verified by engineering and design teams for adherence to specific industry standards and application requirements.
- Consumer Electronics: The TNPW0603100KBEEA could potentially be employed in consumer electronics where precision and long-term stability of resistive components are crucial, such as in high-fidelity audio devices or precision sensors in digital cameras. The part’s thin film technology and tight tolerance might offer the needed performance in these sensitive applications.
- Medical Imaging: Due to its precision and stability across a wide temperature range, this resistor might be used in medical imaging equipment, where accurate measurements and stable operation under various conditions are essential. Its small size and surface-mount capability could make it suitable for the compact electronics often found in medical devices.
- Industrial Automation: Automated systems that require accurate sensing and control would benefit from the reliability and precision of the TNPW0603100KBEEA. For instance, in temperature control systems for manufacturing processes, its small size and precise resistance value could provide accurate temperature feedback.
- Aerospace and Defense: The robustness and reliability of thin film resistors like the TNPW0603100KBEEA may find them a place in aerospace or defense projects, particularly in electronics that must operate reliably under extreme conditions. However, specific certification and compliance requirements for such applications would need to be carefully considered.
- Computing and Data Storage: In computing hardware and data storage systems, where stable operation and precise component characteristics are necessary for system integrity and performance, this part could potentially play a role. Its precision resistance value might be critical in timing circuits or in voltage regulation modules.
About Vishay Dale
Vishay Dale, a significant brand under Vishay Intertechnology, is a well-established manufacturer known for its wide range of resistors, including Thin Film Resistors. Vishay Dale is distinguished by its commitment to quality, reliability, and technological advancement, making it a preferred choice among engineers and procurement specialists across various industries. The TNPW0603100KBEEA resistor is an example of their commitment to high-performance components ideal for applications requiring precision and stability. Apart from the TNPW series, Vishay Dale produces a myriad of resistive components catering to a broad spectrum of applications, ensuring that they have solutions that meet a wide range of technical requirements.
Where to Find TNPW0603100KBEEA by Vishay Dale
For those looking to procure the TNPW0603100KBEEA, visiting findchips.com is highly recommended. Our platform allows you to compare pricing, check stock levels, and find detailed part information not only for Vishay Dale products but also for Thin Film Resistors from other manufacturers. Historically, this part has been available from distributors such as Quest Components, RS, and DigiKey. However, for the most current availability and pricing information, it is best to check directly on findchips.com, as stock levels and distributor offerings change frequently.