Overview of PC28F128J3F75A by Alliance Memory Inc.
The PC28F128J3F75A is a 128 Mbit, NOR type Flash memory device with an access time of 75 ns, encapsulated in a 64-pin Easy BGA (Ball Grid Array) package. Manufactured by Alliance Memory Inc., this component is part of the broader category of Flash Memories and is designed for a wide array of applications requiring high-density, non-volatile storage solutions. Its key features include an operating temperature range from -40 °C to +85 °C, supporting a broad spectrum of environment conditions, and a memory density of 134,217,728 bits, organized as 8 million words by 16 bits. This product also supports a Parallel interface for high-speed data communication, with specific attributes such as Common Flash Interface (CFI), Data Polling, and a Ready/Busy signal, enhancing its versatility in various application contexts.
The component is identified by several crucial parameters: it operates on a nominal supply voltage of 3V, with a maximum supply voltage tolerance of 3.6V and a minimum of 2.7V, ensuring compatibility with a variety of digital circuits. The PC28F128J3F75A offers an endurance of 100,000 write/erase cycles, illustrating its reliability and longevity in applications where frequent data updates are necessary. Its parallel architecture and NOR-type flash technology make it an ideal choice for firmware storage, direct code execution, and configurations where the integrity and speed of data retrieval are critical.
Industry Applications for PC28F128J3F75A
The high-density, high-reliability, and fast access features of the PC28F128J3F75A allow it to be potentially suitable for various applications across multiple industries. It is important to highlight that the following industry applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some industries where the PC28F128J3F75A could be found useful:
- Computing and Data Storage: The device might serve as a BIOS firmware storage medium in computers and servers, where its fast access time and reliability are crucial for system boot and operation processes.
- Consumer Electronics: In gadgets like digital cameras or portable media players, the PC28F128J3F75A could potentially store firmware or user preferences, leveraging its endurance and ease of programming.
- Industrial Automation: This part might be used in programmable logic controllers (PLCs) or other automation equipment, where it could store executable code or system configuration data, benefiting from its non-volatile nature and robust operating temperature range.
- Telecommunications: Within telecommunications infrastructure, such as in switches or routers, the PC28F128J3F75A might store embedded software or system parameters, taking advantage of its rapid read capabilities and reliability over multiple write/erase cycles.
- Automotive: Provided the component’s specifications align with automotive industry standards (though this specific aspect requires verification as automotive standards like AEC-Q100 are not explicitly mentioned for this part), it could potentially be used in applications such as embedded control systems, storing calibration data or operating system code.
These potential industry applications are only illustrative and would require further detailed evaluation by professionals to ensure suitability.
About Alliance Memory Inc.
Alliance Memory Inc. is a recognized name in the production of memory solutions, specializing in providing hard-to-find memory products for applications where these components have been discontinued by the original manufacturers. Focused primarily on Static Random Access Memory (SRAM), Dynamic Random Access Memory (DRAM), and Flash Memories, Alliance Memory offers products that are essential for the longevity and maintenance of legacy systems alongside the latest technological developments. In the context of Flash Memories, the PC28F128J3F75A represents just one example of the company’s commitment to offering high-quality, reliable storage solutions. Alliance Memory ensures that its products, including similar Flash memory parts, cater to a wide array of industrial, communication, computing, and consumer electronic assemblies by emphasizing product availability, continuity, and support.
Where to Find PC28F128J3F75A by Alliance Memory Inc
Procuring the PC28F128J3F75A by Alliance Memory Inc. can be a streamlined process by utilizing resources like Findchips.com. Potential buyers looking to purchase the part directly or seeking alternate options within the category of Flash Memories are encouraged to explore the platform. Distribution partners historically offering this part include Mouser Electronics, Avnet Americas, and DigiKey, among others. However, to obtain current stock levels, lead times, and pricing, visiting Findchips.com is highly recommended. The website offers a comprehensive and up-to-date inventory from multiple distributors, ensuring that procurement professionals and engineers can make informed purchasing decisions based on the latest data.