Overview of VSC8211XVW by Microchip Technology Inc.
The VSC8211XVW by Microchip Technology Inc. is an Ethernet Transceiver designed for seamless integration into network devices requiring high-speed data transmission over copper or fiber-optic interfaces. With capabilities to support a data rate of up to 1,000 Mbps, it caters to applications demanding high bandwidth and reliable connectivity. This integrated circuit (IC) transceiver features a single port GbE (Gigabit Ethernet) Copper/Fiber PHY with various Media Independent Interfaces including (G/RG/S)MII, facilitating its versatility in interfacing with a range of network processors. Packaged in a 117 pin LBGA (Low-Profile Ball Grid Array) with dimensions of 14x10mm, it advocates for compact and efficient design footprints.
The component is recognized for adhering to industry standards, including RoHS compliance ensuring the restriction of hazardous substances, and REACH compliance for its environmental consideration. It is characterized by its “Active” part life cycle code indicating its ongoing production and availability. The VSC8211XVW operates within an extended temperature range up to 100°C, making it suitable for varied environmental conditions, and it presents a nominal supply voltage requirement of 1.2 V, which emphasizes its low-power consumption profile.
This Ethernet transceiver is housed in a plastic/epoxy package, which contributes to its resilience in harsh operational environments. Additionally, its surface-mount design supports streamlined manufacturing processes, promoting its ease of integration into a wide array of network systems.
Industry Applications for VSC8211XVW
The VSC8211XVW possesses features that potentially make it suitable for diverse applications across various industries. However, its integration into any system must be carefully considered, ensuring adherence to specific industry standards and application requirements. Here are some potential industry applications, keeping in mind these are conceptual illustrations and require further analysis:
- Telecommunications: With its high data rate capability, the VSC8211XVW could potentially be used in routers, switches, and other networking equipment foundational to the infrastructure of modern telecommunications networks.
- Computing and Data Storage: In servers and storage arrays, reliable high-speed data transfer is crucial. The efficiency and reliability of the VSC8211XVW might offer significant advantages in developing network-attached storage (NAS) devices or high-performance computing clusters.
- Consumer Electronics: Devices requiring connectivity, such as smart TVs, game consoles, and home networking equipment, might benefit from the integration of the VSC8211XVW to ensure robust and fast Ethernet connections.
- Industrial Automation: In automated manufacturing or process control systems where reliable and fast data transmission is vital, this transceiver could potentially provide the necessary network communication capabilities.
- Security and Surveillance: High-resolution video surveillance systems require components capable of handling significant data rates for live streaming and recording, potentially making the VSC8211XVW suitable for these applications.
Note that these potential industry applications are illustrative and necessitate comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the field of microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits. Venturing into the realm of Network Interfaces, Microchip offers a variety of solutions, including Ethernet transceivers like the VSC8211XVW, designed to facilitate reliable and efficient network connectivity. The company prides itself on developing products that are integral to the advancement of telecommunication circuits, evincing a blend of technological innovation and industry expertise.
Microchip’s portfolio of network interface products illustrates its commitment to providing comprehensive solutions for telecommunication applications, ensuring high performance, reliability, and adaptability across multiple categories, including industrial, consumer electronics, and telecommunications sectors. The VSC8211XVW is a testament to Microchip’s dedication to advancing networking technology, embodying the characteristics of performance and versatility that define the company’s approach to product development.
Where to Find VSC8211XVW by Microchip Technology Inc
For professionals in engineering or procurement looking to integrate the VSC8211XVW into their designs or products, findchips.com is an invaluable resource. On FindChips, you can research current stock levels, pricing, and availability from respected distributors. While this part has historically been available from distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Future Electronics, inventory can fluctuate, making it imperative to check for the most up-to-date information.
In addition to providing details on the VSC8211XVW, FindChips allows users to explore alternative Network Interfaces that might be offered by Microchip Technology Inc or other manufacturers, facilitating comparison and selection for specific application requirements.