OPA333AIDBVR by Texas Instruments

Overview of OPA333AIDBVR by Texas Instruments

The OPA333AIDBVR by Texas Instruments is a micropower, 1.8-V, 17-µA zero-drift CMOS precision operational amplifier designed for a wide voltage range of ±0.9V to ±2.75V, or single supply from 1.8V to 5.5V. Housed in a SOT-23-5 package, this operational amplifier exhibits a bandwidth of 350kHz and a slew rate of 0.16V/µs. It is characterized by a very low input bias current (0.0002 µA max at 25°C) and exceptionally low input offset voltage (max 10 µV), positioning it for applications requiring high precision and low power consumption. Additional attributes include common-mode rejection ratio (CMRR) values ranging from minimum 106 dB to nominal 130 dB, making this amplifier excellent at rejecting noise and interference from the common-mode signal. The part is RoHS compliant, signifying adherence to hazardous substances regulations, and supports an operating temperature range from -40°C to 125°C. With moisture sensitivity level 1, it is robust in varied environmental conditions.

Industry Applications for OPA333AIDBVR

The varied features of OPA333AIDBVR lend itself to applicability across several industries, with potential for integration into a wide array of electronic systems and devices. Following are illustrative examples of such industries:

  • Medical Imaging: The precision and low power consumption of OPA333AIDBVR potentially make it suitable for small, battery-operated medical devices, such as portable ultrasound machines, where precision and extended battery life are critical. Its low offset and high CMRR could ensure cleaner, more accurate signals essential for high-resolution imaging.
  • Consumer Electronics: In consumer electronics such as smartphones and wearable fitness trackers, maintaining battery life without sacrificing performance is a key challenge. The low power requirements and high precision of OPA333AIDBVR could support these needs, improving device functionality and user experience.
  • Environmental Monitoring: For devices that monitor environmental conditions such as temperature, humidity, or air quality, the OPA333AIDBVR’s precision and low power characteristics could enable more accurate sensing with minimal impact on device longevity, critical for remote or hard-to-access installation locations.
  • Industrial Automation: In the automation of manufacturing processes, sensors play a key role in monitoring and control. The precision and stability of OPA333AIDBVR could potentially enhance the performance of these sensors, allowing for better process control and efficiency.

Note: These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments (TI) is a leading technology company that designs and manufactures semiconductors and various integrated circuits, which it supplies to electronics designers and manufacturers globally. Within the realm of operational amplifiers, TI boasts a comprehensive portfolio that includes a wide range of products designed for various applications, from general-purpose use to specific, high-precision medical and industrial applications. The OPA333AIDBVR is just one example of TI’s commitment to offering high-performance amplifier solutions. TI is known for its emphasis on innovation and quality, backed by a significant investment in research and development. For designers and engineers looking for operational amplifiers, TI offers not just products like the OPA333AIDBVR but also a wealth of technical support and resources to help incorporate these components effectively into their designs.

Where to Find OPA333AIDBVR by Texas Instruments

To source the OPA333AIDBVR operational amplifier, findchips.com offers an efficient and user-friendly platform to check current stock levels and pricing from various distributors. When searching for Operational Amplifiers, findchips.com also provides options to explore alternative parts that might be suitable for your project requirements, potentially even other Texas Instruments products or offerings by different manufacturers. Historically, the part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, MacroQuest Electronics, and LCSC, among others. However, for the most up-to-date information on availability and pricing, please visit findchips.com.

Compare pricing for OPA333AIDBVR and other Operational Amplifiers / Amplifier Circuits at findchips.com