VS-HFA50PA60C-N3 by Vishay Intertechnologies

Overview of VS-HFA50PA60C-N3 by Vishay Intertechnologies

The VS-HFA50PA60C-N3 is a rectifier diode with impressive features designed for high efficiency and performance. Manufactured by Vishay Intertechnologies, this component is a part of the broader electronic parts subcategory of Rectifier Diodes. It stands out due to its dual elements in a common cathode configuration, offering a forward voltage maximum (VF) of 2 V and a notable reverse recovery time maximum of 0.075 µs. Rated for a maximum operating temperature of 150 °C and a minimum of -55 °C, it demonstrates remarkable flexibility across various thermal conditions.

Encased in a TO-247AC, halogen-free, and RoHS-compliant plastic package, the component supports a peak non-repetitive forward current of 225 A, further showcasing its robust performance in demanding applications. With an output current of up to 25 A and a repetitive peak reverse voltage of 600 V, the VS-HFA50PA60C-N3 is designed for effectiveness in high-voltage applications while maintaining low noise and power dissipation of up to 150 W. Such attributes make it a well-rounded choice for engineers and procurement specialists looking for a reliable rectifier diode.

Industry Applications for VS-HFA50PA60C-N3

The high-efficiency and robust thermal performance of the VS-HFA50PA60C-N3 suggest it could potentially suit a multitude of demanding industrial contexts. While the specific applicability of this component would necessitate thorough analysis and verification by engineering and design teams, here are conceptual use cases across different sectors:

  • Industrial Automation: The diode’s high current rating and efficient power dissipation make it potentially suitable for power conversion systems in automated manufacturing lines, where reliable, high-performance components are crucial for minimizing downtime and ensuring seamless operations.
  • Telecommunications: Given its capability for high-voltage operation and low noise output, the diode might find applications in telecommunications equipment where maintaining signal integrity is paramount, potentially including RF amplifiers or power supplies.
  • Consumer Electronics: The device could potentially be employed in the power management circuits of consumer electronics, such as high-performance computing devices or gaming consoles, where efficiency and thermal management are critical for user experience and device longevity.
  • Computing and Data Storage: In computing applications, particularly in server power supplies or high-speed data processing units, the VS-HFA50PA60C-N3 could be considered for its quick reverse recovery time, ensuring efficient operation and minimizing energy loss within high-speed switching environments.
  • Electronic Manufacturing: For the manufacturing of advanced electronic systems, this diode might be considered in assembling power conversion or conditioning equipment utilized in testing and quality control processes.

Note: These potential industry applications are illustrative and contingent upon compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, including a wide range of diodes, resistors, and capacitors. When it comes to Rectifier Diodes, Vishay offers an extensive portfolio designed to suit a variety of application needs, with the VS-HFA50PA60C-N3 standing as a testament to their commitment to quality, performance, and innovation. Vishay’s products are engineered to meet stringent requirements, catering to a broad spectrum of industries from automotive and industrial to consumer electronics. Their forward-thinking approach to manufacturing components like the VS-HFA50PA60C-N3 ensures reliability and efficiency, benefiting engineers and procurement specialists alike.

Where to Find VS-HFA50PA60C-N3 by Vishay Intertechnologies

To procure the VS-HFA50PA60C-N3, procurement professionals and engineers are recommended to utilize the resources provided by findchips.com. This platform offers up-to-date stock levels, pricing from various distributors, and detailed product specifications. Historically, distributors such as New Advantage Corporation, Avnet Asia, TME, and Mouser Electronics have listed this part, but availability might vary over time. For alternate parts and a broader range of options, browsing through the Rectifier Diodes category can provide additional insights and alternatives, potentially offered by Vishay Intertechnologies or other manufacturers. Visiting findchips.com ensures access to the most current stock information and competitive pricing for the VS-HFA50PA60C-N3 and related components.

Compare pricing for VS-HFA50PA60C-N3 and other Rectifier Diodes / Diodes at findchips.com