Overview of 2302785-1 by TE Connectivity
The 2302785-1 is a board connector characterized by its RA (Right Angle) plug assembly, tailored for a specific application within the realm of advanced interconnect solutions. It features a 7-row center VPX configuration, designed to meet stringent requirements for high-speed data communication and signal integrity in dense electronic environments. This connector, not compliant with the RoHS (Restriction of Hazardous Substances) directive, is crafted by TE Connectivity, a leader in the field of electronic connectors.
With dimensions spanning a body breadth of 0.724 inch, a depth of 0.878 inch, and a length of 1.129 inches, the 2302785-1 board connector integrates into a variety of board layouts without compromising valuable real estate. It employs a male plug style with a mating contact pitch of 0.07 inch and a row spacing of 0.053 inch. Designed for durability and reliability, it uses glass-filled liquid crystal polymer for insulation, which contributes to its robustness against mechanical stresses and high operating temperatures ranging from -55 °C to 125 °C. The connector supports a general-purpose option with a polarized orientation to prevent misalignment during installation. Furthermore, its press fit termination type eliminates the need for soldering, enabling a cleaner assembly process and reducing the risk of heat-related damage to the PCB.
Industry Applications for 2302785-1
The versatile nature of the 2302785-1, along with its technical attributes, makes it potentially suitable for a broad array of applications across various industries. Below are conceptual illustrations of possible use cases within specific sectors. It is essential to note that these potential industry applications should be thoroughly analyzed and verified by engineering and design teams concerning industry standards and specific application requirements.
- Industrial Automation: In environments where reliable data transmission and physical durability are paramount, the 2302785-1 could potentially be employed in control systems, sensors, and robotic controllers. Its high operating temperature range and robust material selection might support the continuous operation in industrial settings.
- Consumer Electronics: Devices that require high-density connectivity solutions, such as gaming consoles or advanced computing systems, might benefit from the compact and efficient design of the 2302785-1. Its right-angle configuration could allow for more ergonomic PCB layouts and device formats.
- Telecommunications: In the realm of telecommunications infrastructure, where signal integrity can be critical, the precision and reliability offered by the 2302785-1 might facilitate its use in network routers, switches, or base stations. The connector’s specific design parameters could ensure stable connections even in high-speed data environments.
- Computing and Data Storage: For server farms and storage devices that require dense but reliable interconnect solutions, the 2302785-1 could potentially be a fitting choice. Its capacity to handle a significant number of connections in a compact space might make it suitable for these applications.
These potential applications are purely illustrative and necessitate careful validation to ensure adherence to all pertinent industry standards and specifications.
About TE Connectivity
TE Connectivity is a global technology leader, offering a wide spectrum of electronic components, including an extensive range of Headers and Edge Type Connectors. The company specializes in engineering advanced connectivity solutions that tackle the toughest technical challenges across various industries. The 2302785-1 stands as a testament to TE Connectivity’s commitment to innovation, reliability, and excellence in electronic component design. TE Connectivity’s portfolio also spans a diverse array of products beyond just connectors, encompassing sensors, relays, and heat shrink tubing designed to meet the demands of an ever-evolving technological landscape.
Where to Find 2302785-1 by TE Connectivity
To acquire the 2302785-1 or explore similar connectors for your applications, a visit to findchips.com is highly recommended. Here, you can utilize the advanced search features to locate Headers and Edge Type Connectors, compare pricing, and check current stock levels from multiple distributors. Historically, the part has been available from distributors such as Master Electronics, Avnet Abacus, Powell Electronics, and TTI, among others. Nonetheless, stock levels and availability can fluctuate, so consulting findchips.com will provide the most current data regarding the 2302785-1 and comparable products from TE Connectivity or other leading manufacturers.