Overview of 1SMB5913BT3G by onsemi
The 1SMB5913BT3G is a 3.0 W Zener diode voltage regulator with a nominal voltage of 3.3 V, encapsulated in an SMB package, and supplied in a 2500-reel format. Manufactured by onsemi, this component is a vital piece in the category of Zener Diodes, recognized for its role in providing precise voltage regulation. Built with silicon as the diode element material, it offers a unidirectional configuration with a nominal reference voltage of 3.3 V, ensuring stability and reliability in circuit operations.
The device features a dynamic impedance maximum of 10 Ω and can operate within a wide temperature range from -65°C to 150°C, which highlights its robustness in various working conditions. Packaged in a lead-free, plastic SMB case with two pins, the 1SMB5913BT3G is designed for surface mount applications, supporting a moisture sensitivity level of 1. This component’s additional attributes include a maximum power dissipation of 0.55 W and a working test current of 113.6 mA, with a voltage tolerance maximum of 5%. Its qualification status is noted as not qualified, and it adheres to the JEDEC-95 code DO-214AA, along with other significant standards such as JESD-30 and JESD-609 code e3. Despite its technical excellence, it’s essential to note that its factory lead time is currently 47 weeks, making early planning crucial for procurement.
Industry Applications for 1SMB5913BT3G
The multifaceted applications of Zener diodes like the 1SMB5913BT3G make them suitable for a wide range of industries. Please note, these potential industry applications are conceptual/illustrative and necessitate thorough analysis and validation by the relevant engineering and design teams to ensure compliance with industry standards and application requirements.
- Telecommunications: The component might be utilized in telecommunications equipment for voltage regulation and protection against voltage spikes, aiding in maintaining the integrity of data transmission.
- Consumer Electronics: In consumer electronics, such as smartphone and tablet chargers, the 1SMB5913BT3G could potentially safeguard sensitive components from overvoltage, which is crucial for device longevity and safety.
- Computing and Data Storage: Devices within computing and data storage systems may utilize this Zener diode to ensure stable power supply voltages, possibly contributing to the protection of data integrity and promoting system reliability.
- Industrial Automation: In industrial automation settings, the component might serve in control circuits, sensor circuits, or power supply units, offering precise voltage regulation and protection across a broad temperature range, which is vital for processes that demand high reliability.
- Educational and Research: Additionally, in educational and research laboratories, the diode can be used in experimental setups and prototypes that require specific voltage regulation for accurate experimental outcomes.
About onsemi
onsemi is a leading semiconductor manufacturer that specializes in the design and production of energy-efficient electronics. The company’s product portfolio includes a diverse range of diodes, among which the 1SMB5913BT3G and other Zener diodes hold a significant place. onsemi is recognized for its innovative approach towards developing semiconductor solutions that address the challenges of high energy consumption. Their Zener diodes are designed to offer precision voltage regulation, crucial for protecting sensitive electronic components and ensuring the reliability of electronic systems across various applications.
Where to Find 1SMB5913BT3G by onsemi
To research and purchase the 1SMB5913BT3G Zener diode by onsemi, visit our site findchips.com. The platform provides up-to-date information on stock levels, pricing, and distributor options. While this part has historically been available at distributors including Wuhan P&S, Win Source Electronics, New Advantage Corporation, and DigiKey, we recommend checking findchips.com to get the most current stock status and competitive pricing. You can also explore alternatives or similar Zener Diodes by onsemi or other manufacturers to best fit your application requirements.