1-640519-0 by TE Connectivity

Overview of 1-640519-0 by TE Connectivity

The 1-640519-0 by TE Connectivity is a plug housing connector that belongs to the MR series. With a plug gender type and a configuration capable of accommodating 4 positions, it’s a component designed for reliability and precision. The pitch spacing for this part is specified at 4.19 mm, making it a compact solution for applications requiring miniature rectangular connectors. Manufactured from nylon with a red color, it provides both durability and ease of identification in multi-connector configurations. This free-hanging connector mounting style adds to its versatility for various applications. This part is RoHS compliant, ensuring it meets the latest environmental standards for hazardous materials.

With a body length of 0.84 inches, accompanied by a breadth of 0.675 inches and a depth of 0.51 inches, the design of the 1-640519-0 is conducive to situations where space and reliable connectivity are priorities. Additionally, the connector operates within temperature ranges from -55 °C to 85 °C, making it suited for various environmental conditions. The inclusion of parameters such as a 9A mains connector rating and compatibility with a 250 V rated voltage underpins its capabilities for handling significant power requirements. The plug is designed for use with contacts such as 350968-1, offering flexibility in assembly and design for a broad spectrum of applications.

Industry Applications for 1-640519-0

The versatility and specifications of the 1-640519-0 make it potentially suitable for a range of industry applications. Please note these potential uses are conceptual and should be validated by engineering teams for compliance with industry standards and application requirements:

  • Consumer Electronics: Devices such as home automation systems and wearable technology might potentially incorporate this connector for its compact size and durable construction. The red color coding could facilitate easy identification during assembly and maintenance.
  • Industrial Automation: In automated manufacturing lines or robotics, the 1-640519-0 could be used for sensor connections or control units, where reliable connections are crucial for continuous operation and the operating temperature range is suitable for industrial environments.
  • Computing and Data Storage: This connector might find application in server farms or storage devices where space is at a premium, potentially aiding in power distribution or data transfer connections within compact hardware setups.
  • Automotive: Only if compatible with automotive industry standards, this connector could potentially be used within vehicle electronics, such as sensor connections or infotainment systems, where its high current rating and durability would be beneficial.
  • Electronic Manufacturing: The connector might be utilized in the production of various electronic components and devices, serving as a reliable connection point for power or signal transmission during testing phases or in the final product assembly.

Note that these applications are illustrative and require proper analysis to ensure suitability and compliance with relevant standards.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of high-quality electronic components, including connectors, terminals, and relays. In the realm of Combination Line Connectors, TE Connectivity offers a diverse portfolio designed to meet the needs of various applications across multiple industries. The 1-640519-0 is just one example of TE Connectivity’s commitment to innovation and quality in providing durable and reliable connectors. TE Connectivity’s products are engineered to withstand the rigors of usage in both standard and harsh environments, making them suitable for everything from consumer electronics to aerospace applications. By consistently investing in research and development, TE Connectivity stays at the forefront of the latest technological advancements, ensuring their components offer the performance and reliability needed by their vast range of customers.

Where to Find 1-640519-0 by TE Connectivity

To source the 1-640519-0 connector, interested parties are advised to start their search on findchips.com. The website provides a comprehensive and up-to-date inventory from various distributors, offering current stock levels and competitive pricing. For those looking for alternate parts within the Combination Line Connectors category that might be offered by TE Connectivity or other manufacturers, findchips.com serves as an invaluable resource. Historically, distributors such as Master Electronics, Avnet Abacus, Chip 1 Exchange, and Sager have stocked this part. However, availability can fluctuate, so checking findchips.com ensures you have the most current information regarding distributors, stock levels, and pricing.

Compare pricing for 1-640519-0 and other Combination Line Connectors / Connectors at findchips.com