S29JL064J70TFI000 by Infineon Technologies AG

Overview of S29JL064J70TFI000 by Infineon Technologies AG

The S29JL064J70TFI000 by Infineon Technologies AG is a part of the electronic component industry’s Flash Memories subcategory. It is designed as a NOR Flash Parallel 3V/3.3V 64Mbit memory module. This part provides a memory density of 67108864 bits, which equates to a storage capacity of 64Mbit, and offers flexibility in use with its dual breadth of 8M/4M x 8bit/16bit. The access time for this component is marked at 70 nanoseconds, positioning it well within the range needed for applications requiring swift read times. Its physical form is contained within a 48-pin TSOP package, making it suitable for surface mount technology (SMT) application.

Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the S29JL064J70TFI000 boasts various advanced features including Top and Bottom Boot Blocks, Data Polling, and Common Flash Interface for enhanced control. It supports a Parallel interface for higher speed data transfers and operations. Attention to reliability and quality is demonstrated through its compliance with RoHS and REACH standards. The part is marked as “Active” in its product life cycle, indicating ongoing production and support, and, as of now, it has a factory lead time of 8 weeks.

Industry Applications for S29JL064J70TFI000

Given its specifications and capabilities, the S29JL064J70TFI000 could potentially be utilized in a variety of industry applications, requiring analysis and verification by engineering and design teams for specific standards and application requirements. These illustrations serve as conceptual possibilities:

  • Industrial Automation: Its robust storage capacity and fast access times might potentially make it suitable for use in programmable logic controllers (PLC) and human-machine interface (HMI) panels where reliability and speed are critical.
  • Consumer Electronics: The memory device could potentially be employed in high-performance consumer electronics such as digital cameras, smart TVs, and gaming consoles, where its fast read times and reliability could support intensive data operations.
  • Computing and Data Storage: Owing to its substantial data storage capability and durability, it might find applications in network servers and data centers as part of the data logging, caching, or boot memory solutions.
  • Telecommunications: The component might be used in telecommunications equipment, such as routers and switches, potentially benefiting from its fast access time and reliability in high-speed communication and data transfer operations.
  • Automotive: If applicable standards were met (not specified in the provided data), this Flash memory could possibly be implemented within automotive control units, infotainment systems, or in advanced driver-assistance systems (ADAS) for vehicle data storage and seamless firmware updates.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is prominent within the semiconductor industry, providing a comprehensive range of solutions derived from its extensive research and development in the field of electronics. When it comes to Flash Memories, Infineon Technologies stands out for its innovation and quality. The company’s portfolio, which includes the S29JL064J70TFI000 among other memory solutions, underscores its capability to meet critical demands across various applications, from consumer electronics to industrial automation and beyond. Infineon’s commitment to technological advancement, coupled with its focus on reliability and sustainability, makes its products widely acceptable across different sectors of the electronics industry.

Where to Find S29JL064J70TFI000 by Infineon Technologies AG

For those looking to purchase the S29JL064J70TFI000, or seeking alternatives within the realm of Flash Memories, findchips.com is an invaluable resource. At findchips.com, users can view current stock levels, get up-to-date pricing from a wide array of distributors, and compare various offerings. Historically, the part has been available from numerous distributors such as EBV Elektronik, Chip1Stop, TME, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey, among others. However, for the most current information on availability and best pricing, visiting findchips.com directly will yield the best results.

Compare pricing for S29JL064J70TFI000 and other Flash Memories / Memory at findchips.com