RUM001L02T2CL by ROHM Semiconductor

Overview of RUM001L02T2CL by ROHM Semiconductor

The RUM001L02T2CL by ROHM Semiconductor is a small signal field-effect transistor designed for efficient power management and signal processing across a wide range of applications. This N-channel MOSFET operates at a drain-source voltage (Vds) of 20V and a continuous drain current (Id) of 0.1A, making it suitable for low-power applications. The component boasts an on-resistance (Rds(On)) of 2.5Ω at a test voltage (Vgs) of 4.5V, which measures the device’s efficiency and power loss under operation. With a threshold voltage (Vgs th) of 1V, it activates at lower voltages facilitating precise control in electronic circuits.

This transistor is manufactured using metal-oxide semiconductor technology, known for its high efficiency and reliability. The package is halogen-free and complies with RoHS, emphasizing environmental sustainability and safe usage. Encased in a VMT3 (SC-105AA) package with 3 pins, it offers a compact solution for space-constrained applications. The RUM001L02T2CL also features a built-in diode and resistor, enhancing its functionality and reducing the need for external components in circuit design.

With attributes like moisture sensitivity level 1, a peak reflow temperature of 260°C, and a maximum drain-source on resistance of 4.2Ω, this component ensures durability and reliability in varied operational conditions. It is listed under the EAR99 ECCN code, making it widely applicable across different legal jurisdictions without extensive export controls.

Industry Applications for RUM001L02T2CL

  • Consumer Electronics: In consumer electronics like smartphones, tablets, and wearable devices, the RUM001L02T2CL could potentially be used for power management tasks, controlling small motors and sensors, or in low-power signal amplification due to its low threshold voltage and on-resistance. Its compact size makes it a good fit for these applications.

  • Computing and Data Storage: This MOSFET might be integrated into solid-state drives (SSDs) or other computing hardware for efficient voltage regulation and power management, helping to extend battery life and reduce heat generation in compact spaces.

  • Industrial Automation: The capability to operate efficiently at low power levels might make the RUM001L02T2CL suitable for control circuits in automation technology, where prolonged operation and reliability are crucial.

  • Telecommunications: Given its characteristics, this MOSFET could potentially be utilized in network hardware and telecommunications equipment for switching and signal processing operations, assisting in the efficient management of power within these devices.

  • Environmental Monitoring Systems: Its low power consumption and sensitivity to low voltage signals could make the RUM001L02T2CL a candidate for use in environmental sensors and monitoring devices, where power efficiency and size are important considerations.

Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must analyze and verify adherence to industry standards and specific application requirements before integrating this component into any designs.

About ROHM Semiconductor

ROHM Semiconductor is a global leader in the semiconductor industry, known for manufacturing high-quality electronic components, including a wide range of transistors. The company specializes in the design and production of Small Signal Field-Effect Transistors, among other semiconductor products. ROHM’s dedication to innovation and quality has made its components highly sought after in numerous electronic applications. The RUM001L02T2CL is a testament to ROHM’s commitment to providing energy-efficient and environmentally friendly solutions for a variety of electronic applications. ROHM Semiconductor consistently works to push the boundaries of technology, creating components that offer superior performance, reliability, and efficiency.

Where to Find RUM001L02T2CL by ROHM Semiconductor

To purchase the RUM001L02T2CL or explore alternate Small Signal Field-Effect Transistors, findchips.com is an invaluable resource for researching current stock levels, pricing, and distributor options. Historically, this component has been available through distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Asia, among others. However, to ensure the best pricing and availability, potential buyers should visit findchips.com for the most up-to-date information.

Compare pricing for RUM001L02T2CL and other Small Signal Field-Effect Transistors / Transistors at findchips.com