Overview of ASM330LHHTR by STMicroelectronics
The ASM330LHHTR is an automotive-grade 6-axis inertial module, comprising a 3D accelerometer and a 3D gyroscope, designed and manufactured by STMicroelectronics. This component is part of the Other Signal Circuits subcategory within the broader Signal Circuits category, indicating its utility in processing or converting signals in electronic devices. The module’s compact form factor, encapsulated in a LGA-14 (Land Grid Array) package that measures 3 mm in length, 2.5 mm in width, and has a maximum seated height of 0.86 mm, makes it highly suitable for space-constrained applications.
Representing the state-of-the-art in CMOS technology, the ASM330LHHTR operates within a supply voltage range of 2 V to 3.6 V, with a nominal supply voltage of 3 V, ensuring compatibility with a wide variety of power systems. This device is designed to withstand operating temperatures ranging from -40 °C to 105 °C, making it adaptable to harsh environments. With a Moisture Sensitivity Level of 3, it meets stringent reliability standards for automotive and other critical applications.
Considering its RoHS and REACH compliance, the ASM330LHHTR acknowledges global demands for environmental sustainability while maintaining a life cycle status of “Active”. As of the current writing, the estimated factory lead time for this component is approximately 20 weeks, indicating considerations for planning and procurement strategies.
Industry Applications for ASM330LHHTR
The ASM330LHHTR may be employed across a variety of industries given its robust performance and durability. Its applications could include, but are not limited to, the following:
- Aerospace and Defense: In such demanding environments, the high operating temperature range and the compactness of the ASM330LHHTR offer potential for integration into flight control systems, navigational aids, and monitoring systems for unmanned vehicles.
- Agriculture Technology: Precision agriculture robots and drones can utilize the 6-axis inertial module for navigation, ensuring precise and efficient crop monitoring and management through robust and reliable data logging.
- Robotics and Drones: Given its capability to provide accurate 3D motion detection, the component is ideal for enhancing stability, navigation, and performance of both consumer and industrial-grade robots and drones.
- Education and Research: The ASM330LHHTR can also support experimental projects and educational kits, enabling students and researchers to explore motion sensing and inertial measurements within technical studies.
These applications benefit from the module’s compact size, energy efficiency, and the high level of integration offered by STMicroelectronics, making it a suitable choice for innovative and advanced technological solutions.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader that designs, manufactures, and markets a broad range of semiconductor integrated circuits and discrete devices. Among these, the company has developed a strong portfolio within the realm of Signal Circuits, with the ASM330LHHTR serving as a prime example of their innovation in Other Signal Circuits. STMicroelectronics is renowned for its commitment to quality and reliability, leveraging advanced technology platforms and a sustainable approach to manufacturing.
STMicroelectronics caters to a multitude of markets, such as automotive, industrial, IoT, mobile, and consumer applications, thus underlining its capacity to deliver high-performance components like the ASM330LHHTR and similar parts. Their extensive product range showcases their expertise in creating solutions that meet the diverse needs of the electronics industry.
Where to Find ASM330LHHTR by STMicroelectronics
To source the ASM330LHHTR, visit findchips.com. This platform offers up-to-date information on stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for the most current availability and price, it is recommended to check directly on findchips.com. Additionally, for those seeking alternative components within the Other Signal Circuits category, further information can be found at Other Signal Circuits on findchips.com, facilitating comparisons across a range of parts offered by STMicroelectronics and other manufacturers.