104257-5 by TE Connectivity

Overview of 104257-5 by TE Connectivity

The 104257-5 is a robust six-position receptacle housing manufactured by TE Connectivity. It is part of the broader category of Headers and Edge Type Connectors, which are critical in making secure and reliable connections in a wide range of electronic devices. This particular component is characterized by its latched, polarized design, making it ideal for situations where a secure connection is paramount. The receptacle’s physical dimensions include a breadth of 0.098 inches, a depth of 0.265 inches, and a length of 0.598 inches, providing a compact solution without sacrificing performance.

Being classified under RoHS (Restriction of Hazardous Substances) and Pb-free, the 104257-5 adheres to current environmental standards, ensuring safe use in consumer electronics and other applications. It boasts a dielectric withstanding voltage of 600VAC, indicating its capability to resist high voltage breakdowns. Furthermore, its insulation resistance of 5,000,000,000 ohms (5 GΩ) and an operating temperature range from -65 °C to 105 °C make it highly reliable under various electrical and environmental conditions.

The 104257-5 utilizes a crimp or IDC (Insulation Displacement Contact) termination type, supporting easy and effective assembly processes. It has a rated current of 3A and a rated voltage of 267V, underlining its suitability for general-purpose applications across different voltage and current requirements. Additionally, its material and color (black polyethylene) not only provide physical durability but also UV resistance, matching the performance with practical aesthetics and design versatility.

Industry Applications for 104257-5

The potential industry applications for the 104257-5 are vast and varied, given its general-purpose design, robust performance metrics, and environmental compliance. However, it’s important to emphasize that potential applications require careful analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few illustrative examples:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might potentially use the 104257-5 for internal power or data connections due to its small form factor, high insulation resistance, and temperature range, making it suitable for the compact and versatile design of consumer electronics.
  • Industrial Automation: In the realm of industrial automation, where reliability and durability are crucial, this component might find its applications in connecting various sensors and control units, facilitated by its high dielectric voltage and operating temperature range.
  • Telecommunications: Telecommunication equipment, which demands high reliability and longevity, could potentially benefit from the 104257-5’s robust design for connections within routers, switches, and base stations, particularly considering its EMI compliance status and insulator material.
  • Computing and Data Storage: Given its capacity to handle significant voltage and current, servers and storage devices might incorporate this connector for reliable internal power and data connections, underpinned by its latch feature ensuring secure connections over time.

Note that these potential industry applications are conceptual and necessitate further verification for standards and requirements adherence.

About TE Connectivity

TE Connectivity is a global industry leader in manufacturing connectors, sensors, and components essential for a connected world. With a focus on reliable and innovative solutions, TE Connectivity’s portfolio in Connectors, specifically within the Headers and Edge Type Connectors subcategory, demonstrates its commitment to quality, performance, and environmental sustainability. The 104257-5 represents just one example of TE Connectivity’s wide-ranging expertise in developing parts that meet stringent requirements, spanning multiple applications and industries. Through continuous research and development, TE Connectivity remains at the forefront of connector technology, providing parts that set industry standards for reliability, efficiency, and durability.

Where to Find 104257-5 by TE Connectivity

To find 104257-5 for your project, visiting findchips.com is highly recommended. You can access current stock levels, pricing, and detailed part information for the 104257-5. In addition, for those seeking alternatives or similar components, the Headers and Edge Type Connectors section on the site provides an excellent starting point to explore offerings from TE Connectivity and other manufacturers.

In the past, distributors such as New Advantage Corporation, Bürklin Elektronik, Avnet Asia, and Mouser Electronics have stocked the 104257-5, but for the most accurate and up-to-date information on availability and competitive pricing, Findchips should be your primary resource.

Compare pricing for 104257-5 and other Headers and Edge Type Connectors / Connectors at findchips.com