MC14093BDR2G by onsemi

Overview of MC14093BDR2G by onsemi

The MC14093BDR2G by onsemi is a quad 2-input NAND gate with Schmitt Trigger input, fabricated in a SOIC-14 narrow body package. This IC is part of the 4000/14000/40000 family, indicating its broad compatibility with CMOS technology. Its logic type signifies its role as a NAND Schmitt Trigger, which combines the functionality of a NAND gate with the hysteresis characteristics of a Schmitt Trigger. This feature is particularly beneficial in applications requiring noise immunity at input signals or in creating a glitch-free output signal. The device operates over a wide supply voltage range from 3V to 18V, accommodating various logic level needs while delivering an output current of 8.8mA. Other key specifications include a propagation delay (tpd) of 250 ns, making it suitable for moderate speed applications, and a moisture sensitivity level (MSL) of 1, which ensures high reliability in humid conditions. The MC14093BDR2G is RoHS compliant and is characterized for military temperature grades, offering robust performance from -55 °C to 125 °C.

Industry Applications for MC14093BDR2G

The MC14093BDR2G’s versatile features might make it suitable for a wide array of applications across various industries. It’s important to remember that these potential applications are conceptual and should be verified by engineering teams for industry-specific standards and requirements. Some example applications might include:

  • Consumer Electronics: In products requiring reliable logic processing with hysteresis for debouncing switches, such as gaming consoles, household appliances, and personal gadgets, the MC14093BDR2G could potentially offer the necessary logic control functionalities.
  • Industrial Automation: For control systems that need noise immunity, especially in environments with high electrical interference, this NAND gate with Schmitt Trigger input might be applied to ensure stable operation and signal processing.
  • Telecommunications: In telecom equipment where signal integrity can be compromised by long cable runs and various noise sources, the hysteresis feature can provide a more stable and noise-immune input signal interpretation.
  • Computing and Data Storage: In computing hardware, such as servers and data storage systems, where data integrity and signal clarity are paramount, incorporating logic gates like the MC14093BDR2G could enhance error detection and correction mechanisms.
  • Robotics and Drones: For navigational and control circuitry that demands quick and noise-immune decision-making capabilities, the robust temperature range and logical functionality might be exploited in robotic systems and unmanned aerial vehicles.

Note that these illustrations are provided to conceptualize where such a part could be applied; proper analysis and verification are crucial in determining its suitability for any specific application.

About onsemi

onsemi is a recognized leader in semiconductor technology, particularly in the development and manufacturing of a wide range of logic components, including an extensive portfolio within the Gates category. Their products, like the MC14093BDR2G, are designed to meet the pressing needs of fast-evolving electronics markets, emphasizing performance, power efficiency, and miniaturization. onsemi’s offerings in the logic domain, especially in Gates and complex logic circuits, align with the industry’s demand for high reliability and advanced specifications. Components manufactured by onsemi are widely used across multiple industries, including but not limited to automotive, telecommunications, computing, and consumer electronics. The company’s focus on innovation, together with high standards of manufacturing, ensures their parts, such as the MC14093BDR2G, are of high quality and cater to the rigorous requirements of electronic manufacturers.

Where to Find MC14093BDR2G by onsemi

To purchase the MC14093BDR2G or to explore other Gates that might be more aligned with specific project requirements, prospective buyers should utilize findchips.com. This platform aggregates data from various distributors to help you compare current stock levels, pricing, and the latest availability. Historically, the MC14093BDR2G has been available from distributors like DigiKey, Mouser Electronics, Future Electronics, and Arrow Electronics. However, inventory can fluctuate, so it’s always best to check findchips.com for the most current information.

Compare pricing for MC14093BDR2G and other Gates / Logic at findchips.com