0297010.WXNV by Littelfuse Inc

Overview of 0297010.WXNV by Littelfuse Inc.

The 0297010.WXNV by Littelfuse Inc. is an Electric Fuse designed for fast acting response with a 10A current rating and a 1000A (IR) rated breaking capacity. The fuse is part of the Mini 297 Series and it is specifically crafted for applications requiring a quick response to prevent damage from short circuits or overcurrent conditions. This component is a blade-type fuse, a common format for easy installation and replacement, ensuring it can be seamlessly integrated into various systems. With a voltage rating of 32VDC, this fuse is suitable for low-voltage applications but is powerful enough to handle significant electrical loads up to 10A.

The body of the fuse is made from durable plastic with a red color code for easy identification of its amperage rating. Its compact size, with dimensions measuring 10.9mm in length, 3.8mm in breadth, and 8.8mm in height, makes the 0297010.WXNV a versatile choice for space-constrained environments. This component is RoHS compliant, ensuring it meets current environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment. The part operates within a broad temperature range, from -40°C to +125°C, making it suitable for environments experiencing extreme conditions.

Additional notable specifications include its non-surface mount design, silver-terminal finish for reliable connectivity, and its compliance with the UL reference standard for electrical safety. The fast trip time or delay of 0.03 seconds highlights its efficiency in circuit protection by quickly interrupting overcurrents, thereby safeguarding sensitive electronic components.

Industry Applications for 0297010.WXNV

The fast-acting and reliable performance of the 0297010.WXNV fuse makes it suitable for a variety of industry applications. These potential uses are contingent upon implementing adequate analysis and verification by engineering and design teams to ensure compliance with industry standards and application requirements. Here are some example use cases:

  • Automotive: Considering its 32V rated voltage and fast-acting nature, this fuse might be utilized in automotive applications such as in electric vehicles (EVs) for protecting circuits from sudden surges or short circuits in accessory circuits, lighting, and control systems. Its robust temperature range ensures reliability in varying environmental conditions typical to automotive contexts.
  • Consumer Electronics: Electronic gadgets and home appliances could potentially incorporate this fuse for overcurrent protection in charging circuits, power supplies, and battery management systems. Its compact size and fast response make it an ideal choice for safeguarding sensitive circuitry within space-constrained devices.
  • Computing and Data Storage: In servers and storage devices, the fuse could be used to protect against power anomalies, helping to ensure data integrity and prevent hardware damage. Its fast-acting characteristic is crucial for mitigating issues before they can escalate to critical failures.
  • Industrial Automation: Automation systems, which often involve intricate circuitry controlling diverse operations, might benefit from the inclusion of this fuse to protect against overcurrent conditions that could disrupt manufacturing processes or damage equipment.
  • Electronic Manufacturing: As a component of test and measurement equipment, which requires precise control and protection, the 0297010.WXNV can offer critical protection in environments where reliability and accuracy are paramount.

Note: These potential industry applications are conceptual/illustrative and require verification for compliance and suitability in specific applications.

About Littelfuse Inc.

Littelfuse Inc. is globally recognized for its comprehensive range of circuit protection devices, with the 0297010.WXNV being a prime example within the category of Electric Fuses. The company specializes in offering innovative solutions that meet the complex needs of engineering applications across various sectors. Littelfuse’s product lineup extends beyond fuses to include a wide array of circuit protection components such as PTCs, GDTs, varistors, and more, catering to industries ranging from automotive to industrial, telecommunications, and beyond. The brand is synonymous with reliability, pioneering technology aimed at providing safety and efficiency in electrical circuits and systems worldwide.

Where to Find 0297010.WXNV by Littelfuse Inc.

To procure the 0297010.WXNV fuse, it’s advisable to start your search at findchips.com, where you can review current stock levels and pricing across multiple distributors. This website is a valuable resource for comparing options for the Electric Fuses category, including alternatives that might be offered by Littelfuse Inc. or other manufacturers. Historically, the part has been available from a variety of distributors, including TTI, Mouser Electronics, DigiKey, and Newark, among others. However, to ensure availability and the most current pricing, heading directly to findchips.com is the recommended course of action.

Compare pricing for 0297010.WXNV and other Electric Fuses / Circuit Protection at findchips.com