Overview of 0297005.WXNV by Littelfuse Inc.
The 0297005.WXNV manufactured by Littelfuse Inc. is an electric fuse designed for fast-acting operations. This device, characterized by its quick blow characteristic, is tailored for applications that require timely response to overcurrent conditions. With a rated current of 5A and a DC voltage rating of 32V, this fuse fits into the Mini 297 Series and boasts dimensions of 10.9mm x 3.8mm x 8.8mm. Its color code, tan, aids in easy identification. The fuse’s physical structure comprises a blade type with tab or blade terminals finished in silver, making it suitable for inline or holder mounting but not designed for surface mount applications.
This component is designed to accommodate a maximum operating temperature of 125°C and a minimum of -40°C, suggesting its robustness across wide temperature ranges. Its rated breaking capacity is 1000A, and it exhibits a nominal joule integral of 37J with a trip time or delay of 0.03 seconds, ensuring swift protection against overcurrent conditions. The 0297005.WXNV is compliant with Rohs, REACH, and meets the JESD-609 Code:e4 and UL reference standards, signifying its suitability for various environments and adherence to safety regulations.
Industry Applications for 0297005.WXNV
The 0297005.WXNV by Littelfuse Inc., with its fast-acting fuse characteristics, is suited for a range of industry applications, albeit these suggestions necessitate detailed analysis and validation by engineering teams to ensure compatibility and adherence to industry standards. Below are potential arenas for utilization:
- Consumer Electronics: Potentially used in devices that demand immediate reaction to current overload to protect sensitive components, including high-end audio/visual equipment, computing devices, and portable electronics.
- Automotive: Given its 32V rating and robust design, this fuse might find applications in vehicular electrical systems, contributing to safety measures in dashboard electronics, infotainment systems, or lighting modules. The miniature size and fast acting nature support its integration into compact, sophisticated automotive designs.
- Industrial Automation: Could serve within control systems or sensor circuits requiring constant protection against sudden surges, ensuring reliability and uptime in automated manufacturing processes.
- Telecommunications: Might be integrated into telecom infrastructure equipment, where maintaining service continuity and protecting against transient overcurrent conditions is essential for network reliability.
- Aerospace and Defense: Given its compliance with stringent standards and ability to operate across a wide temperature range, this fuse could potentially see use in critical aerospace or defense applications, though such utilization must conform to specific industry certifications and validations.
Note that these potential applications are conceptual and require thorough testing and validation by professional engineering and design teams to confirm adherence to relevant standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a global leader in circuit protection, offering a comprehensive range of protective solutions including electric fuses. The company’s portfolio extends beyond fuses to include a variety of components designed for circuit protection in automotive, industrial, electronics, and other applications. The 0297005.WXNV, part of the Mini 297 Series, exemplifies Littelfuse’s dedication to providing advanced protection technologies that meet stringent industry standards and address evolving safety requirements. Littelfuse’s commitment to quality and innovation has established its reputation as a trusted provider of circuit protection solutions worldwide.
Where to Find 0297005.WXNV by Littelfuse Inc
To procure the 0297005.WXNV fuse or explore similar options, consider visiting findchips.com. Our platform offers real-time stock levels, pricing, and a global selection of distributors. Historically, this part has been available from several distributors including Ozdisan Elektronik, Master Electronics, LCSC, and Component Electronics, Inc. However, for the most current availability and best pricing options, it is recommended to use the findchips.com search feature. Notably, findchips.com is an invaluable resource for locating both electric fuses and other circuit protection solutions offered by Littelfuse Inc. or other leading manufacturers.