Overview of RTE24024F by TE Connectivity
The RTE24024F by TE Connectivity is part of the electronic components subcategory known as Power/Signal Relays. It is a double pole double throw (DPDT) relay designed for momentary action, featuring a coil current of 0.017A at a 24VDC coil voltage, with a coil power dissipation of 400mW. Its contacts are rated for 8A at a maximum of 30VDC for DC loads and have a maximum power rating of 2000VA at 400VAC for AC loads. The RTE24024F is a through-hole mount device with straight terminals and is compliant with RoHS (Restriction of Hazardous Substances Directive), ensuring it meets current environmental standards regarding the use of hazardous materials in electrical and electronic equipment.
Key part data attributes include a dielectric strength between coil and contacts of 5000 Vrms, which indicates good isolation characteristics, and an operating temperature range from -40°C to 85°C, making it suitable for a wide range of environmental conditions. Its electrical life is rated for 30,000 cycles, demonstrating its capacity for long-term reliability in applications. The relay also features a quick operate time of 15 ms and a release time of 6 ms for efficient switching. The body dimensions of 29mm x 12.7mm x 15.7mm and a weight of 13g make it a compact and lightweight option for designs where space and weight are considerations.
Industry Applications for RTE24024F
The RTE24024F relay potentially finds its application in a diverse range of industries, where reliable switching of power or signal circuits is necessary. Here are some potential industry applications, noting these are conceptual and require further analysis and verification by engineering and design teams:
- Industrial Automation: Might be used for controlling motors, lights, or actuators in automated manufacturing lines, where its reliable switching and durability under repetitive operations would be beneficial.
- Telecommunications: Could possibly serve in signal switching equipment or power distribution units designed for telecom infrastructures, benefitting from its compact size and resistance to electrical interference.
- Consumer Electronics: Potentially useful in household appliances or audio/visual equipment requiring reliable power control, leveraging its compact design and RoHS compliance for environmentally friendly consumer products.
- Energy Management: Might be effectively utilized in smart grid applications, including relay control panels and energy management systems, where its high dielectric strength and operational reliability under varying environmental conditions could be crucial.
- Computing and Data Storage: Could possibly be employed in power distribution units for servers and data centers, benefiting from its quick operate and release times for efficient power management.
Note that these potential industry applications are only conceptual/illustrative and require proper analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions, recognized for its innovation and quality in numerous fields including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. In the realm of Power/Signal Relays, TE Connectivity offers a broad range of products, including the RTE24024F. They are known for manufacturing relays that are highly reliable and designed to work in a variety of conditions, making them suitable for a wide range of applications. Their products, including the RTE24024F, often come with certifications and standards compliance that ensures their suitability and reliability for professional and industrial uses. TE Connectivity’s emphasis on innovation and quality makes their relays, including similar parts to the RTE24024F, choice components for engineers and procurement specialists looking for dependable solutions in their applications.
Where to Find RTE24024F by TE Connectivity
To source the RTE24024F relay, we recommend checking availability and pricing on findchips.com. This platform provides up-to-date information from various distributors and enables comparison shopping for the best deal. Power/Signal Relays by TE Connectivity and other manufacturers can also be found there, offering alternatives that might fit your specific requirements. Historically, distributors such as Master Electronics, Chip 1 Exchange, Sensible Micro Corporation, Sager, and others have carried this part. However, stock levels and pricing fluctuate, so we advise using FindChips for the most current data.