Overview of LPD6235-682MRC by Coilcraft Inc.
The LPD6235-682MRC by Coilcraft Inc. is a general-purpose coupled inductor, rated at 6.8µH, 2.26A with a tolerance of 20%. This part is categorized under Fixed Inductors, a crucial component in the field of electronic parts. The inductor features a rectangular, shielded construction with a ferrite core, optimized for DC-DC converter applications within a wide operating temperature range of -40 °C to 125 °C. Its surface-mount package dimensions are 6mm x 6mm x 3.5mm (LxWxH), adhering to the 2424 case size code. Additionally, it is designed with four terminals for mounting, featuring a Quad Terminal Placement with a Matte Tin (Sn) finish over a Nickel (Ni) barrier for increased solderability and durability.
This component is compliant with RoHS, REACH, and is classified under the ECCN Code “EAR99” for export considerations, and the HTS Code “8504.50.80.00”. Designed with AEC-Q200 reference standard compliance, it asserts reliability for automotive applications, among other stringent environments. Furthermore, the LPD6235-682MRC is characterized by a low DC resistance of 0.12 Ω and rated current of up to 1.4 A, confirming its efficiency and capability in handling substantial electrical loads while minimizing power loss.
Industry Applications for LPD6235-682MRC
The LPD6235-682MRC’s properties and capabilities make it potentially suitable for a wide variety of applications across diverse industries. However, it’s important to note that these potential industry applications are conceptual or illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs. Here are some indicative use cases:
- Automotive: Given its compliance with the AEC-Q200 standard, the LPD6235-682MRC could potentially be employed in automotive electronics for power management and filtering in infotainment systems, advanced driver-assistance systems (ADAS), and electric vehicle power converters.
- Consumer Electronics: The inductor’s general-purpose design, coupled with its compact form factor and high efficiency, makes it suitable for power supply circuits in devices like smartphones, wearables, and laptops, where power efficiency and space-saving are critical.
- Industrial Automation: The wide operating temperature range and reliability under harsh conditions could see the inductor serving in power regulation modules within industrial control systems, robotic actuators, and sensors, ensuring stable operation in variable industrial environments.
- Telecommunications: Its suitability for DC-DC converters and low DC resistance characteristics might make it a fit for telecom equipment like RF amplifiers and signal conditioning modules, where maintaining signal integrity and efficiency is paramount.
- Computing and Data Storage: This inductor might also find potential use in desktop and server power supplies, contributing to power stability and efficiency in systems requiring rigorous data processing capabilities.
It is crucial to remember that these potential applications require confirmation for compliance with relevant standards and evaluation for specific use-case suitability.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide variety of inductors and transformers. The company specializes in standard and custom solutions catering to a vast array of applications. When it comes specifically to Fixed Inductors and inductors in general, Coilcraft maintains a reputation for producing parts with high reliability, efficiency, and performance. The LPD6235-682MRC is part of Coilcraft’s extensive portfolio, which includes components designed for RF, power, and general-purpose applications. By focusing on innovative engineering and manufacturing, Coilcraft ensures that each component, including the LPD6235-682MRC, meets stringent quality and performance standards, making them a preferred choice for engineers and procurement specialists alike.
Where to Find LPD6235-682MRC by Coilcraft Inc
To source the LPD6235-682MRC, it’s recommended to leverage findchips.com, a comprehensive resource for finding electronic components and their availability across major distributors. It provides current stock levels, pricing, and specifications, all critical for making an informed procurement decision. Historically, distributors such as Coilcraft Direct, Mouser Electronics, and Farnell have stocked this particular component. However, for the most updated availability and competitive pricing, exploring findchips.com remains the most efficient strategy. On the platform, you can also explore alternative Fixed Inductors that might meet your specific application needs, whether offered by Coilcraft Inc. or other reputable manufacturers.