IRFL014NTRPBF by Infineon Technologies AG

Overview of IRFL014NTRPBF by Infineon Technologies AG

The IRFL014NTRPBF is a Small Signal Field-Effect Transistor designed to handle a drain current (I) of 1.9 A and is rated for operation at voltages up to 55V. This component is an N-Channel MOSFET, indicating its use in applications where a negative charge carriers (electrons) are the majority. Manufactured with a Silicon Metal-Oxide Semiconductor FET technology, it features a TO-261AA package, commonly known as SOT-223, with a 3-pin configuration. Encased in a lead-free package, it ensures compliance with contemporary environmental standards, including RoHS and REACH. Additionally, this part is characterized by its high reliability and an avalanche rating, pointing towards its robustness in facing high energy pulses without failure. Specifically engineered for enhancement mode operation, it provides an efficient performance in switching applications, supported by a drain-source on-resistance of a maximum of 0.16 Ω, which contributes to its efficiency by minimizing power losses.

Industry Applications for IRFL014NTRPBF

Given its specifications, the IRFL014NTRPBF finds potential application across a diverse range of industries. Its attributes make it particularly suitable for the following fields:

  • Industrial Automation: Its durability and reliability could make it an integral part of control systems, potentially serving in the management of motors or actuation systems where efficient power switching is critical.
  • Consumer Electronics: The switch’s small outline package (SOT-223) makes it an excellent candidate for space-constrained applications such as portable devices, potentially contributing to power management circuits within smartphones or tablets.
  • Computing and Data Storage: Given its switching capabilities and efficiency, it could potentially be used in power supplies for servers or in solid-state drives (SSDs), facilitating enhanced performance through improved power regulation.
  • Robotics and Drones: The MOSFET may find application in the control systems of robots and drones, possibly aiding in the efficient delivery of power to motors and sensory equipment, thus optimizing operational efficiency.

Note that these potential industry applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application demands.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in the semiconductor industry, known for its innovative approach toward developing electronic components, including an expansive range of transistors. When it comes to Small Signal Field-Effect Transistors, Infineon stands out for producing parts that provide high reliability, efficiency, and performance. The IRFL014NTRPBF and similar components manufactured by Infineon are designed to meet the demanding requirements of today’s electronic devices, ensuring they operate with minimal power loss and maximum durability. Infineon’s commitment to research and development keeps it at the forefront of technological advancements, making its products essential in pushing the boundaries of what’s possible within electronics.

Where to Find IRFL014NTRPBF by Infineon Technologies AG

To source the IRFL014NTRPBF, we recommend using findchips.com to check current stock levels and pricing across different distributors. Historically, this part has been available from several distributors, including Win Source Electronics, LCSC, Rochester Electronics, and Mouser Electronics, among others. To find alternative Small Signal Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, use the parametric search features available on FindChips. Keep in mind that stock availability and pricing are subject to change, and it’s crucial to stay updated through our platform.

Compare pricing for IRFL014NTRPBF and other Small Signal Field-Effect Transistors / Transistors at findchips.com