Overview of MIC39100-3.3WS by Microchip Technology Inc.
The MIC39100-3.3WS is a fixed positive Low Dropout (LDO) regulator with a 3.3V output, designed to deliver up to 1A of output current. This component is housed in a 4-pin (3+Tab) SOT-223 package, providing a compact footprint suitable for a wide range of applications. The LDO regulator features a maximum dropout voltage of 0.63V, ensuring efficient operation even at low input-to-output voltage differentials. The device operates across a generous input voltage range from 4.3V to 16V, with an absolute maximum input of 20V, making it versatile for various power supply configurations.
Notably, the MIC39100-3.3WS offers excellent regulation characteristics, including a maximum line regulation of 0.0165% and load regulation of 0.033%, which contributes to its stable output under varying input voltages and loads. The output voltage tolerance is within 2%, ensuring reliable performance. This component is specified for operation over a wide temperature range from -40°C to 125°C, suitable for demanding environments.
The MIC39100-3.3WS is RoHS compliant and has a lead-free SOT-223 package, emphasizing Microchip Technology Inc.’s commitment to environmentally friendly manufacturing processes. Despite its Reach non-compliance, this component adheres to the EAR99 ECCN code, facilitating its purchase and use in global markets with minimal restrictions.
Industry Applications for MIC39100-3.3WS
The Linear Regulator ICs are crucial in a multitude of industries due to their ability to provide stable power, which is essential for the reliable functioning of electronic circuits. The following are select industries where the MIC39100-3.3WS could potentially be applied, understanding that these applications are conceptual and require further validation:
- Consumer Electronics: In devices such as smartphones, gaming consoles, and digital cameras, the MIC39100-3.3WS could potentially ensure a stable power supply, contributing to device reliability and performance.
- Computing and Data Storage: It might be used in laptops, desktops, servers, and SSDs where precise voltage regulation can help in achieving efficient power management and minimizing heat generation.
- Industrial Automation: The MIC39100-3.3WS could possibly find applications in PLCs, sensors, and actuators, providing stable power necessary for accurate control and measurements.
- Telecommunications: This part is potentially suitable for powering RF devices, modems, and other telecommunications equipment, where consistent voltage levels are critical for maintaining communication integrity.
- Consumer Electronics: It may serve as a power regulator in wearables and portable electronics, where its low dropout performance and high efficiency could extend battery life.
Note that the aforementioned potential industry applications are illustrative, and engineering and design teams should conduct comprehensive analysis and verification to ensure compliance with industry standards and specific application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control solutions. Within the domain of Power Circuits, Microchip has a substantial presence, particularly in the realm of Linear Regulator ICs. The company’s portfolio includes a broad range of products designed to meet the needs of electronic applications requiring efficient power management solutions. The MIC39100-3.3WS is a testament to Microchip’s commitment to providing high-quality and reliable power solutions that meet the evolving needs of the industry. Alongside the MIC39100-3.3WS, Microchip manufactures a variety of similar parts, catering to different voltage, current, and package requirements, thereby offering engineers flexibility in their design processes.
Where to Find MIC39100-3.3WS by Microchip Technology Inc
To procure the MIC39100-3.3WS, one of the most efficient ways is to utilize our website findchips.com. We provide current stock levels, pricing, and distributor information to help you make the best purchasing decision. Historically, Distributors like Master Electronics, Sensible Micro Corporation, TME, and Mouser Electronics have stocked the MIC39100-3.3WS. However, to get up-to-date availability and competitive pricing, visiting findchips.com is advisable. For those looking for alternative parts or similar components manufactured by Microchip Technology Inc or other leading brands, exploring the Linear Regulator ICs category can provide numerous options suited to various requirements.