RC0402FR-0775RL by YAGEO Corporation

Overview of RC0402FR-0775RL by YAGEO Corporation

The RC0402FR-0775RL by YAGEO Corporation is a fixed resistor characterized by its metal glaze/thick film technology, with a power rating of 0.0625W, and resistance value of 75 ohms. This resistor operates within a voltage range of 50V and maintains a tight tolerance of ±1% across its performance. Its temperature coefficient is rated at 100 ppm/°C, ensuring stability over varying temperatures. Designed for surface mount applications, it comes in a tiny 0402 chip package, making it suitable for compact electronic assemblies. The component’s construction features a rectangular shape with dimensions of 1.00 mm in length, 0.50 mm in width, and a height of just 0.35 mm. Its terminals are finished with matte tin over a nickel barrier, which aligns with its RoHS and Pb-free status, deeming it suitable for environmentally compliant projects.

Industry Applications for RC0402FR-0775RL

The RC0402FR-0775RL resistor, due to its electrical and physical properties, might lend itself to a multitude of applications across various industries. Its reliability, tolerance accuracy, and temperature stability make it potentially suitable for the following industries:

  • Telecommunications: In telecommunication equipment, precise resistance values can influence signal integrity. This resistor could possibly be used in filters, modems, or transceivers where size and accuracy are crucial. Its small footprint and precise tolerance might make it suitable for these densely packed circuits.
  • Consumer Electronics: Devices like smartphones, tablets, and wearables demand miniaturized components that do not compromise on performance. The RC0402FR-0775RL’s size and power rating could potentially make it suitable for power management circuits within these devices.
  • Industrial Automation: Automation systems rely on sensor networks and control modules that require stable resistive elements to ensure accurate readings and operational reliability. The temperature coefficient of this resistor might make it a good candidate for such applications, where thermal variability could otherwise impact sensor accuracy.
  • Automotive: Although this part is not specifically listed with automotive standards like AEC-Q100, automotive systems often require components with tight tolerances and reliability under varying temperatures. Provided it meets the specific needs and standards required by an automotive application, this resistor could potentially find use in non-critical automotive electronics.
  • Computing and Data Storage: In computing hardware, precise resistors are needed for power regulation, bus termination, and signal conditioning. The compact size and performance specifications of the RC0402FR-0775RL may make it appropriate for these applications.

Note: These potential industry applications are conceptual and illustrative. They necessitate thorough analysis and validation by engineering teams to comply with specific standards and application requirements.

About YAGEO Corporation

YAGEO Corporation has established itself as a global leader in the manufacturing of a wide range of electronic components, with a particular emphasis on resistors, including those within the Metal Glaze/Thick Film Resistors subcategory. The RC0402FR-0775RL is a testament to YAGEO’s commitment to providing high-quality, reliable resistors that feature precision, stability, and durability. YAGEO’s offerings encompass a variety of resistors designed to meet the needs of virtually all types of electronic circuits, tailoring solutions for specific applications through advanced material science and manufacturing processes. Their products are widely recognized for performance in demanding environments, showcasing the company’s expertise in developing resistors that offer a balance of performance and compactness.

Where to Find RC0402FR-0775RL by YAGEO Corporation

For those looking to purchase the RC0402FR-0775RL resistor, it’s advisable to conduct research on our site, findchips.com. Here, you can find detailed information on current stock levels, pricing, and available distributors. Historically, this part has been available at various distributors including Ozdisan Elektronik, New Advantage Corporation, LCSC, and Farnell, amongst others. It’s important to check findchips.com to verify current availability, as stock can fluctuate. Moreover, if the RC0402FR-0775RL doesn’t exactly meet your requirements, explore our dedicated section on Metal Glaze/Thick Film Resistors to find alternative parts from YAGEO Corporation or other reputable manufacturers that might be better suited to your specific application needs.

Compare pricing for RC0402FR-0775RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com