Overview of CC0603KRX7R9BB223 by YAGEO Corporation
The CC0603KRX7R9BB223 is a high-quality General Purpose Multilayer Ceramic Capacitor (MLCC) in the CC series offered by YAGEO Corporation. Encased in a 0603 package (1608 metric), this component features a capacitance value of 0.022 µF, with a 50V voltage rating and a ±10% tolerance. It utilizes the X7R temperature coefficient, which offers a stable capacitance across a temperature range of -55ºC to +125ºC, making it suitable for a wide range of operational environments. The designation “X7R” specifies that the capacitor’s capacitance variation due to temperature is within ±15% over its operating temperature range. Additionally, it comes with a surface mount (SMT) rectangular package style, measuring 1.6 mm in length, 0.8 mm in width, and 0.8 mm in height. The terminals are finished with a Nickel (Ni) barrier coated with Matte Tin (Sn), ensuring good solderability and resistance to corrosion. This part is also environmentally conscious, being ROHS compliant and lead-free (Pb-free), aligning with global environmental and regulatory standards.
Industry Applications for CC0603KRX7R9BB223
Given the specifications and properties of the CC0603KRX7R9BB223, this capacitor could potentially find usage in a variety of industry applications. It’s important to understand that these potential applications are illustrative and would require thorough validation by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize this capacitor for circuit stabilization and power management, given its compact size, capacitance value, and stable characteristics across a wide temperature range.
- Industrial Automation: In the realm of industrial control systems, sensors, and actuators, the reliability and temperature stability of the CC0603KRX7R9BB223 could make it suitable for filtering, timing, and coupling applications within complex machinery operating under varying environmental conditions.
- Telecommunications: This capacitor might find potential use in the telecommunications sector, especially in devices requiring stable performance across different temperatures, such as base stations, routers, and switches, contributing to signal integrity and power management.
- Automotive: Though specific compliance with automotive standards such as AEC-Q200 is not mentioned, if an application does not strictly require these standards, this capacitor might still be useful in non-critical systems within automotive electronics, where temperature stability and reliability are crucial.
- Computing and Data Storage: In applications like solid-state drives (SSDs), servers, and networking equipment, the CC0603KRX7R9BB223 could potentially offer decoupling and filtering functions, ensuring stable operation over a wide range of operating temperatures and conditions.
These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a significant global supplier of passive components, with a comprehensive portfolio that includes a variety of resistor, capacitor, and inductor components. Within the realm of Ceramic Capacitors, YAGEO has established itself as a key player by offering products like the CC0603KRX7R9BB223 and others that meet the demands of modern digital and electronic designs. YAGEO’s ceramic capacitors are known for their quality, reliability, and consistency, catering to a broad range of industry applications from consumer electronics to automotive and industrial systems. The company is dedicated to innovation and sustainability, ensuring that their products not only meet the current market demands but are also in compliance with environmental regulations worldwide.
Where to Find CC0603KRX7R9BB223 by YAGEO Corporation
To source the CC0603KRX7R9BB223 capacitor or explore alternative options, your first destination should be findchips.com. On our platform, you can discover current stock levels, pricing, and availability from a range of distributors. For Ceramic Capacitors, including those manufactured by YAGEO Corporation and other leading suppliers, findchips.com offers an exhaustive resource for comparison and procurement. Historically, this part has been available at distributors such as Ozdisan Elektronik, LCSC, DigiKey, and Mouser Electronics. However, for the most accurate, up-to-date information regarding the CC0603KRX7R9BB223 and other ceramic capacitors, visiting findchips.com is highly recommended.