Overview of RC0603FR-073K32L by YAGEO Corporation
The RC0603FR-073K32L by YAGEO Corporation is a high-precision fixed resistor, falling under the subcategory of Metal Glaze/Thick Film Resistors. It is designed for surface mount installation, with a size code of 0603, making it a compact choice for space-sensitive applications. The resistor features a resistance value of 3.32kΩ with a tight tolerance of ±1%, suitable for applications where high accuracy is essential. The part has a rated power dissipation of 0.1W and can operate across a broad temperature range, from -55°C to +155°C, accommodating diverse operational environments. Its temperature coefficient is 100 ppm/°C, ensuring minimal drift in resistance value with temperature changes. The RC0603FR-073K32L is also RoHS compliant, making it suitable for use in applications that require environmentally friendly components.
The part’s package is a rectangular chip, with dimensions that include a length of 1.6mm, a width of 0.8mm, and a height of 0.45mm. It employs metal glaze/thick film technology, known for reliability and consistency in performance. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, providing excellent solderability and resistance to oxidation. The part is certified with JESD-609 Code e3, highlighting its environmental and end-of-life management compliance. Its construction and features, including being laser trimmable, make it versatile for various applications while ensuring precision and stability.
Industry Applications for RC0603FR-073K32L
Given the specifications and the characteristics of the RC0603FR-073K32L, this resistor could potentially find applications in various industries. Below are some industries where this component might be used, bearing in mind that these potential applications are conceptual and require further analysis and verification for compliance and suitability.
- Consumer Electronics: Potential use in devices such as smartphones, tablets, and wearables, where precision resistors are crucial for battery management systems and signal processing. The compact size and high reliability of RC0603FR-073K32L make it suitable for these applications.
- Computing and Data Storage: In servers and storage devices, accurate resistors can be critical in power supply circuits and signal conditioning. This resistor’s stability over a wide temperature range could be beneficial for ensuring consistent performance in data center environments.
- Industrial Automation: Components in industrial control systems, such as sensors and actuators, could potentially utilize these resistors for accurate signal conditioning and feedback mechanisms, particularly in temperature-controlled processes.
- Telecommunications: In communication systems, precision resistors such as RC0603FR-073K32L might be used in RF circuits and impedance matching applications. The component’s high precision and stability can contribute to enhanced signal integrity.
- Electronic Manufacturing: This resistor could be used in the production of electronic test equipment, where accuracy and reliability are vital. Its precision and consistent performance could improve calibration and measurement accuracy.
Note that these potential industry applications are only illustrative and require thorough analysis by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture of a wide range of electronic components, with a particular emphasis on resistors, including Metal Glaze/Thick Film Resistors. The company is known for its commitment to quality, sustainability, and innovation, providing components that meet the rigorous demands of the electronics industry. YAGEO’s product line includes a variety of resistors, capacitors, and wireless components that serve a broad spectrum of applications from consumer electronics to automotive and industrial applications.
With the RC0603FR-073K32L, YAGEO continues its tradition of offering high-quality resistors that provide precision, reliability, and efficiency. YAGEO’s products are designed to meet the evolving needs of engineers and designers, providing them with the solutions required to create innovative and reliable electronic products. The RC0603FR-073K32L, along with similar parts manufactured by YAGEO, underscores the company’s role in advancing component technology and supporting the electronics industry’s development.
Where to Find RC0603FR-073K32L by YAGEO Corporation
To find the RC0603FR-073K32L part for your application or to explore alternatives, the best place to start is on findchips.com. Here, you can compare pricing, availability, and specifications for the RC0603FR-073K32L and other Metal Glaze/Thick Film Resistors. Historically, this part has been available from distributors such as Mouser Electronics, Digikey, Newark, and Future Electronics, among others. However, for the most current stock levels, pricing, and potential alternate parts offered by YAGEO Corporation or other manufacturers, using findchips.com will provide the most up-to-date information. By leveraging the comprehensive database of electronic components on findchips.com, you can make an informed decision on the best component for your needs.