IHLP2525CZER6R8M01 by Vishay Intertechnologies

Overview of IHLP2525CZER6R8M01 by Vishay Intertechnologies

The IHLP2525CZER6R8M01 is a general-purpose inductor manufactured by Vishay Intertechnologies, designed for high-current applications. It features an inductance value of 6.8µH, a maximum RMS current (Irms) of 4.5A, and a saturation current (Isat) of 8A. The part is shielded, utilizing a composite core, and conforms to a 2525 chip package size with dimensions of 6.86mm x 6.47mm x 3mm. This device is specifically crafted for surface mount technology (SMT), showcasing its compatibility with modern printed circuit board (PCB) manufacturing techniques.

Regarding its electrical characteristics, the IHLP2525CZER6R8M01 has a DC resistance of 0.06 Ω and supports a wide operating temperature range from -55 °C to 125 °C. This makes it an ideal choice for operating in harsh environments. Furthermore, its self-resonance frequency is noted to be 21 MHz, and it possesses a tolerance of 20%. This inductor is fully compliant with ROHS, REACH, and carries a JESD-609 Code e3, indicating its lead-free and environmentally friendly construction.

As of the current writing, this part has a factory lead time of 27 weeks and 4 days, suggesting a moderate waiting period for bulk orders directly from the manufacturer. Such information is vital for planning and procurement strategies, especially in projects with tight development schedules.

Industry Applications for IHLP2525CZER6R8M01

The versatility and electrical characteristics of the IHLP2525CZER6R8M01 make it suitable for a broad spectrum of applications across various industries. Note that the following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices such as power supplies for personal computers, laptops, and gaming consoles might potentially utilize the IHLP2525CZER6R8M01. Its high current handling and shielded design could help minimize electromagnetic interference (EMI), crucial for the performance and reliability of these devices.
  • Telecommunications: In base stations and networking equipment, the ability to handle high currents and operate in a wide temperature range could possibly make the IHLP2525CZER6R8M01 a preferred choice. Its reliability and efficiency would be beneficial in ensuring uninterrupted communication services.
  • Industrial Automation: The ruggedness and performance of the IHLP2525CZER6R8M01 might make it suitable for use in industrial control systems. These systems often require components that can withstand harsh conditions and operate reliably over a wide range of temperatures.
  • Automotive: Although this component itself is not specified as compliant with automotive industry standards such as AEC-Q100, in general, inductors similar to the IHLP2525CZER6R8M01 could potentially be used in non-safety-critical applications within electric vehicles (EVs) and automotive infotainment systems, based on their capabilities in handling high currents effectively.
  • Aerospace and Defense: The device’s robustness and specification for operation across extreme temperatures might allow its use in less critical subsystems of aerospace and defense equipment, where high reliability under challenging environmental conditions is a prerequisite.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer of discrete semiconductors and passive electronic components. The company has established a reputation for producing reliable and high-quality components suited for a wide range of applications. In the realm of inductors, Vishay offers an extensive portfolio that includes the IHLP2525CZER6R8M01 and similar parts. These products are designed to meet the demanding requirements of various industries, including telecommunications, automotive, and consumer electronics, among others.

Vishay’s commitment to innovation is evident in their development of Fixed Inductors and general inductors technology. The company focuses on providing solutions that enhance efficiency, performance, and reliability for their customers’ products. With a broad range of inductors, including power inductors, high-current inductors, and RF inductors, Vishay Intertechnologies serves as a key supplier for engineers and procurement specialists seeking both standard and custom inductor solutions.

Where to Find IHLP2525CZER6R8M01 by Vishay Intertechnologies

For those interested in purchasing the IHLP2525CZER6R8M01, or looking for alternate parts, FindChips.com offers a comprehensive database to research availability and pricing. The part has historically been available from distributors such as New Advantage Corporation, LCSC, Arrow Electronics, and Mouser Electronics. However, it is crucial to consult findchips.com to get current stock levels and pricing. Additionally, for those seeking alternatives, the site provides access to a wide range of Fixed Inductors, allowing for comparison shopping and sourcing from Vishay Intertechnologies or other reputable manufacturers.

Compare pricing for IHLP2525CZER6R8M01 and other Fixed Inductors / Inductors at findchips.com