Overview of NTP095N65S3HF by onsemi
The NTP095N65S3HF is an advanced power MOSFET in the N-channel category, boasting SUPERFET® III and FRFET® technology, characterized by a 650V breakdown voltage and a 36A drain current. With a drain-source on-resistance of 95 mΩ, housed in a TO-220 package, this component stands out for its efficiency and thermal performance. Manufactured by onsemi, the part fulfills RoHS compliance, guaranteeing environmentally safe use in a plethora of applications. Introduced into the market on June 7, 2019, it has since been an active part of onsemi’s portfolio, catering to high-demand applications that require top-tier switching capabilities.
Key Part Data Attributes of NTP095N65S3HF include its metal-oxide semiconductor FET technology, single element configuration with a built-in diode, and an avalanche energy rating of 440 mJ. These specifications offer a glimpse into the part’s robust performance and versatility, making it suitable for enhancement mode operation over a wide temperature range from -55°C to 150°C. With a power dissipation maximum of 272W and pulsed drain current maximum of 90A, NTP095N65S3HF proves capable of handling substantial power levels, making it an excellent choice for power-intensive applications. The component’s packaging is not specified for surface mount technology, making it ideal for through-hole mount applications, particularly where secure mechanical fixation and efficient thermal management are critical.
Industry Applications for NTP095N65S3HF
Potential industry applications for the NTP095N65S3HF, given its technical characteristics and performance capabilities, span various sectors. These applications are conceptual and should be verified for compliance and suitability by engineering and design teams.
- Industrial Automation: The high power dissipation and robustness against high switching loads potentially make the NTP095N65S3HF suitable for motor control circuits and power supplies within automated manufacturing lines, where reliability and efficiency are paramount.
- Consumer Electronics: In consumer electronics, devices requiring high-efficiency power conversion, such as power supplies for personal computers or gaming consoles, might utilize such power MOSFETs for improved performance and reduced heat generation.
- Telecommunications: The component could be employed in telecommunication infrastructure, particularly in power management systems, given its high breakdown voltage and ability to handle significant power levels, essential for maintaining system reliability in communication networks.
- Computing and Data Storage: For server power supplies and data center power management systems, the NTP095N65S3HF’s efficiency in switching and power handling capabilities could offer considerable benefits, enhancing overall energy efficiency and reliability in high-demand environments.
- Aerospace and Defense: Although specific aerospace or defense standards are not mentioned, components like the NTP095N65S3HF with high reliability and performance under extreme conditions might find uses in power systems of aerospace and defense equipment, subject to further compliance verification.
Note: These potential industry applications require analysis and validation to ensure compliance with industry standards and specific application requirements.
About onsemi
onsemi is a leading manufacturer of semiconductor components, with a particular focus on power management and power conversion technologies. Within the realm of Power Field-Effect Transistors, onsemi offers a diverse array of products, including the NTP095N65S3HF, designed to address the pressing needs of modern electronic systems for higher efficiency, reliability, and performance. onsemi’s portfolio in this category is extensive, harnessing advanced semiconductor technologies to serve a wide range of applications across various industries. The company’s commitment to innovation, quality, and sustainability positions it as a trusted partner in the development of cutting-edge solutions for power electronics.
Where to Find NTP095N65S3HF by onsemi
To procure the NTP095N65S3HF, it is recommended that buyers utilize the comprehensive database provided by findchips.com. This platform offers an efficient way to compare current stock levels and pricing from multiple distributors. Historically, the part has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Asia, Richardson RFPD, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, availability can fluctuate; therefore, accessing findchips.com will ensure up-to-date information. For those seeking alternatives to NTP095N65S3HF, or similar parts offered by onsemi or other manufacturers, browsing the Power Field-Effect Transistors category may yield suitable options.