Overview of CR2450 by Panasonic Electronic Components
The CR2450 is a primary battery that exemplifies Panasonic Electronic Components’ expertise in battery technology. With its lithium manganese dioxide chemistry, this coin cell battery offers a stable voltage of 3V across a wide range of operational temperatures. Specifically, the CR2450 features a capacity of 620mAh, which is substantial for its size—24.5mm in diameter and 5mm in height. This battery brings together high energy density and long-lasting power in a compact, flat-top design, making it an adaptable solution for a variety of electronic applications.
The technical specifications of the CR2450 include a cutoff voltage of 2V, which ensures a consistent energy supply until the end of the battery life. It operates efficiently within a wide temperature range, from -30°C to 85°C, which underscores its reliability in varying environmental conditions. The battery’s weight is notably light at 6.2g, and it features button (-) and flat (+) style terminals for easy integration into electronic devices. Noteworthy is the battery’s compliance with Pb-free and RoHS standards, highlighting Panasonic’s commitment to environmentally responsible manufacturing practices.
Industry Applications for CR2450
The CR2450’s array of features makes it a potentially suitable power source for various applications across multiple industries. While direct relationships between specific attributes and industry applications follow, these potential connections are conceptual illustrative examples. Detailed analysis and verification by engineering and design teams would be necessary to ensure compliance with industry specifics and requirements.
- Consumer Electronics: Given its compact size and considerable energy capacity, the CR2450 might be a good fit for small, portable devices such as wearables, remote controls, and bluetooth tracking devices. The battery’s broad operational temperature range could enhance device performance reliability in different environments.
- Medical Healthcare: Devices such as glucometers, digital thermometers, and wearable health monitors could potentially benefit from the CR2450’s consistent power delivery and long life. Its reliable performance in extreme temperatures makes it a possible choice for medical devices used in various clinical and home settings.
- Industrial Automation: For applications requiring reliable, long-term power in challenging conditions, such as wireless sensors and industrial IoT devices, the CR2450’s robust performance across temperatures and its long lifecycle could be advantageous.
- Computing and Data Storage: Small memory backup power sources in computers and storage devices could potentially utilize the CR2450. Its flat terminal design and stable voltage output make it a fitting choice for maintaining data integrity during power outages or fluctuations.
Note that these potential industry applications are only illustrative and require precise evaluation for specific use adherence to standards and requirements.
About Panasonic Electronic Components
Panasonic is a global leader in the design and manufacturing of electronic components, including a wide range of Batteries. The company is well-regarded for its innovation in battery technology, particularly in developing batteries that offer higher capacities, longer life spans, and increased safety. The CR2450 is part of Panasonic’s extensive portfolio of battery products, which demonstrate the company’s commitment to high-quality manufacturing and environmental responsibility. Panasonic’s offerings cover various battery technologies, sizes, and chemistries, designed to meet the diverse needs of the electronics industry.
Where to Find CR2450 by Panasonic Electronic Components
To source the CR2450 battery, prospective buyers and engineers are advised to leverage platforms like findchips.com. This online tool allows users to search for electronic components, including a broad range of Batteries, by various manufacturers. It provides up-to-date information on inventory levels, pricing, and availability across multiple distributors. In the past, distributors such as TME, Quest Components, Bristol Electronics, Mouser Electronics, and Newark have stocked the CR2450. However, stock levels and availability are subject to change, and users are encouraged to visit findchips.com for the latest information.