Overview of BZV55-C3V3,115 by Nexperia
The BZV55-C3V3,115 by Nexperia is a Zener diode characterized by its voltage regulation properties, housed in a small-outline diode (SOD-80C) package with a 2-pin MELF configuration. This particular diode is designed to offer a nominal Zener voltage of 3.3V, making it a suitable choice for a wide range of voltage regulation applications. With a power dissipation capacity of up to 0.5 watts, it is capable of stabilizing voltage and protecting circuits from overvoltage conditions.
Notably, its Silicon diode element material and unidirectional polarity contribute to its robust performance in demanding situations. It operates within a vast temperature range, from -65°C to 200°C, ensuring reliability under extreme conditions. The SOD-80C package, known for its long, cylindrical form, aids in efficient heat dissipation, which is crucial for maintaining operational stability. Additionally, the BZV55-C3V3,115 is RoHS compliant and adheres to the IEC-60134 standard, underscoring its commitment to environmental and quality standards.
Industry Applications for BZV55-C3V3,115
The versatility of the BZV55-C3V3,115 Zener diode makes it an ideal choice for various applications across different industries. Its ability to provide voltage regulation, coupled with its high reliability and heat dissipation capabilities, makes it a viable component for several key sectors. However, it’s crucial for engineering and design teams to verify the suitability of this diode for specific applications and adhere to industry standards. Here are potential use cases:
- Consumer Electronics: This diode could potentially be used in various consumer electronics where stable voltage is crucial, such as smartphones, laptops, and other personal devices. Its small footprint and power dissipation capability make it suitable for space-constrained applications.
- Computing and Data Storage: In data centers and computing applications, ensuring stable power supply is paramount. The BZV55-C3V3,115 might find its way into power regulation modules to protect sensitive components from voltage spikes.
- Telecommunications: Given its operating temperature range and reliability, this Zener diode could be considered for use in telecommunications equipment, including transceivers and other high-frequency devices, to regulate voltage and prevent damage.
- Aerospace and Defense: Although specific compliance for aerospace or defense applications is not mentioned, the robust temperature range and reliability of this diode suggest that it might be considered for non-critical components in aerospace and defense projects, where stable voltage is a necessity for operational integrity.
These potential industry applications are illustrative and dependent upon thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Nexperia
Nexperia is a dedicated global leader in the production of semiconductors, especially in the field of Discrete, Logic, and MOSFET devices. The brand has established a solid reputation for manufacturing high-reliability components with a focus on efficiency and miniaturization. When it comes to Zener Diodes, such as the BZV55-C3V3,115, Nexperia excels in producing devices that meet the rigorous demands of a wide array of industrial applications.
With a comprehensive portfolio that includes various Zener diodes and other semiconductor components, Nexperia demonstrates its capability to serve diverse market needs. Their products are known for robustness, precision, and innovation, catering to high-volume requirements across the electronics industry. Nexperia’s commitment to quality and sustainability, as evidenced through their RoHS compliance and focus on environmentally responsible manufacturing, aligns with the industry’s move towards greener solutions.
Where to Find BZV55-C3V3,115 by Nexperia
For those looking to purchase the BZV55-C3V3,115, our platform at findchips.com provides the most up-to-date availability and pricing information from a wide range of distributors. To explore alternatives or similar Zener Diodes by Nexperia or other manufacturers, findchips.com is an invaluable resource for comparing options. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, Farnell, and RS, to name a few. However, stock levels and availability can fluctuate, so it is advisable to check findchips.com for the current status.