LQH43MN100K03L by Murata Manufacturing Co Ltd

Overview of LQH43MN100K03L by Murata Manufacturing Co Ltd.

The LQH43MN100K03L is a general-purpose inductor designed by Murata Manufacturing Co Ltd., renowned for its high-quality electronic components. As an essential electronic part categorized under Fixed Inductors in the broader category of Inductors, this component boasts specifications tailored for versatile applications. It features a nominal inductance of 10 µH with a tolerance of 10%, constructed with a ferrite core and encapsulated in an SMD (Surface-Mount Device) package with the dimensions 1812 (4.5mm x 3.2mm x 2.6mm). This unshielded inductor is particularly notable for its operating temperature range from -40 °C to 85 °C, making it robust for various environments.

Moreover, the LQH43MN100K03L adheres to strict environmental and compliance standards, being both RoHS and REACH compliant, and is available for global use with its EAR99 ECCN code. Its DC resistance is 0.56 Ω, and a quality factor of 35 minimum at its nominal inductance, highlighted by its maximum rated current of 0.4 A. Special features include its self-resonance frequency of 23 MHz and specified test frequency of 1 MHz for quality measurements. All these attributes underscore its role as a critical component in RF and general-purpose inductive applications.

Industry Applications for LQH43MN100K03L

The versatility of the LQH43MN100K03L makes it suitable for a broad spectrum of applications across diverse industries. Here are potential use cases:

  • Environmental Monitoring: Due to its robust operating temperature range, the LQH43MN100K03L potentially plays a critical role in environmental sensors and monitoring systems that require stable inductive components over varied environmental conditions.
  • Industrial Automation: In the realm of industrial machinery and automation technology, this inductor may be suitable for integrating into control systems, power supplies, and communication interfaces where precise current handling and inductance are critical.
  • Consumer Electronics: Given its general-purpose role, the LQH43MN100K03L could find applications in consumer electronics such as wearables, smart devices, and audio-visual equipment, contributing to power management and electromagnetic interference (EMI) suppression.
  • Telecommunications: Its specifications, particularly regarding RF inductance applications, make it potentially suitable for telecommunications equipment, including base stations, modems, and RF transceivers.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, with a special focus on Inductors and Fixed Inductors. The company’s commitment to excellence is evident in its extensive product line, which includes a variety of inductors for various applications. Murata’s LQH43MN100K03L and similar components are renowned for their quality, reliability, and innovation, catering to the ever-evolving needs of the electronics industry. Murata’s expertise in material science, manufacturing technology, and design engineering enables it to deliver cutting-edge solutions that drive technological advances across sectors.

Where to Find LQH43MN100K03L by Murata Manufacturing Co Ltd

To source the LQH43MN100K03L, FindChips is an excellent platform for researching where to purchase, offering real-time stock levels and pricing from various distributors. For those interested in alternatives or related components, our Fixed Inductors section provides a comprehensive list of options from Murata Manufacturing Co Ltd and other prominent manufacturers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Farnell, among others. However, for the most current availability and pricing, please visit FindChips.

Compare pricing for LQH43MN100K03L and other Fixed Inductors / Inductors at findchips.com