MC14504BDR2G by onsemi

Overview of MC14504BDR2G by onsemi

The MC14504BDR2G is a hex level shifter from onsemi, featuring a hex, non-inverting configuration. Packaged in a SOIC-16 case, it supports a wide range of supply voltages from 3V to 18V, making it highly versatile for various digital applications. Each of the six input channels of this component can shift logic levels, facilitating communication between devices operating at different voltage domains. With an output current specification of 8.8mA and a propagation delay of 160ns, this component balances performance and power efficiency effectively.

Furthermore, the device operates within an extensive temperature range from -55°C to 125°C, which underscores its capability to withstand harsh environments. Its compliance with RoHS and REACH standards ensures it meets the current environmental and safety regulations for electronic components. Equipped with CMOS technology, this level shifter offers low power consumption while maintaining a high noise immunity. Manufactured by onsemi, a leader in semiconductor solutions, the MC14504BDR2G also features military-grade temperature resilience, a moisture sensitivity level of 1, and it is packaged in a plastic/epoxy material for durability.

Industry Applications for MC14504BDR2G

Given its features and specifications, the MC14504BDR2G potentially suits a variety of industry applications. It’s important to note that these potential applications are conceptual and require thorough analysis by engineering and design teams to ensure they meet specific industry standards and application requirements.

  • Industrial Automation: Devices like PLCs (Programmable Logic Controllers) and sensors that require level shifting to communicate across different voltage domains might benefit from the reliability and wide voltage range compatibility of MC14504BDR2G.
  • Consumer Electronics: In consumer electronics, such as smart home devices that incorporate various sensors and communication modules operating at different logic levels, this hex level shifter could be essential for ensuring seamless inter-component communication.
  • Telecommunications: Telecom equipment, which often involves data transfer between components operating at various logic levels, might use such a level shifter for its high-speed data transmission capabilities and robustness in different operating conditions.
  • Computing and Data Storage: In server farms and data centers, where efficient data communication between different subsystems is crucial, the MC14504BDR2G could potentially facilitate reliable logic level translation, contributing to overall system efficiency.
  • Electronic Manufacturing: This part could be potentially used in test equipment and development boards that require interfacing between various logic families, ensuring compatibility and functionality across a wide range of electronic components.

Remember, these applications are illustrative and would need to be validated for each specific case.

About onsemi

onsemi is a renowned manufacturer in the field of semiconductor solutions, including a broad range of Level Translators. Their commitment to innovation and quality has positioned them as a key provider in the electronic components industry. The MC14504BDR2G is just one example of onsemi’s offering in the domain of Drivers And Interfaces, specifically within Level Translators. onsemi consistently seeks to provide electronic components that meet the rigorous demands of modern technological applications. By focusing on energy efficiency, onsemi’s products, including similar parts to the MC14504BDR2G, offer solutions that support the global shift towards sustainable technology.

Where to Find MC14504BDR2G by onsemi

For those looking to source the MC14504BDR2G, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Although historically the part has been available through distributors such as EBV Elektronik, Avnet Silica, Mouser Electronics, and DigiKey, inventory levels and availability can fluctuate. Therefore, it is advisable to visit findchips.com for the most up-to-date information. Additionally, through FindChips, users can access a broad array of Level Translators, including alternate parts to the MC14504BDR2G that might be offered by onsemi or other manufacturers, ensuring you find the best component for your specific needs.

Compare pricing for MC14504BDR2G and other Level Translators / Drivers And Interfaces at findchips.com