IRLZ24NPBF by Infineon Technologies AG

Overview of IRLZ24NPBF by Infineon Technologies AG

The IRLZ24NPBF by Infineon Technologies AG is an N-channel, Silicon, Metal-oxide Semiconductor FET (Field-Effect Transistor) characterized by its 18A continuous drain current (Id), 55V drain source voltage (Vds), and an on-resistance (Rds(on)) of 0.075ohm. It comes in a lead-free, TO-220AB package with 3 terminals. Designed for through-hole mounting, this MOSFET offers features such as avalanche rated and logic level compatibility, highlighting its suitability for high-speed switching and power management applications. With its built-in diode for circuit protection and an avalanche energy rating (Eas) of 68 mJ, the IRLZ24NPBF ensures reliability and durability in a variety of electrical circuits. Compliance with ROHS and REACH standards underscores its environmental and safety credentials, making it a suitable choice for contemporary electronic designs. The device operates in enhancement mode, with a drain-source breakdown voltage minimum of 55V, and it is capable of handling pulsed drain current up to 72A. Its maximum power dissipation is 45W, and it operates effectively up to a temperature of 175°C.

Industry Applications for IRLZ24NPBF

The versatile specifications and the robust design of the IRLZ24NPBF make it suitable for a wide range of industry applications. However, these potential applications are conceptual and should be analyzed thoroughly by engineering and design teams for compliance with industry standards and specific application requirements. Here are a few industry applications where the IRLZ24NPBF might find use:

  • Industrial Automation: The IRLZ24NPBF could potentially be integrated into motor control circuits, power supplies, and industrial automation systems. Its high current handling and low on-resistance make it well-suited for efficiently controlling high-power motors and actuators.
  • Consumer Electronics: In consumer electronics like power management systems in laptops, PCs, and smart home devices, this MOSFET might be used due to its reliable switching capabilities and energy efficiency. Its logic level compatibility makes it suitable for direct interfacing with microcontrollers.
  • Renewable Energy Systems: For solar power inverters and wind turbine controllers, the avalanche-rated feature of the IRLZ24NPBF could provide added reliability in fluctuating power conditions, making it a potential component for energy conversion and management circuits.
  • Automotive: While the IRLZ24NPBF itself does not specifically list compliance with automotive industry standards such as AEC-Q100, similar MOSFETs by Infineon designed for automotive applications might be used for electric vehicle power management systems, onboard chargers, and in the control circuits of automotive sensors and actuators.
  • Robotics: For robotics applications, especially in movement control and power distribution systems, the IRLZ24NPBF’s high pulsed drain current and robust performance at elevated temperatures might provide the control precision and durability needed in robotic actuators and motor drivers.

Note that these industry applications are illustrative and require thorough verification for compliance with relevant standards and specific use cases.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, specializing in a wide array of electronic components, including Power Field-Effect Transistors. The company is known for its commitment to innovation, quality, and sustainability in developing products for energy efficiency, mobility, and security. Infineon’s range of power MOSFETs, including the IRLZ24NPBF, demonstrates its expertise in producing devices that offer high performance, reliability, and energy efficiency. Infineon designs semiconductor solutions for a variety of applications across industrial, automotive, consumer, and emerging segments, continuously advancing technology to meet the evolving needs of the electronics industry.

Where to Find IRLZ24NPBF by Infineon Technologies AG

To source the IRLZ24NPBF, or to find alternative Power Field-Effect Transistors from Infineon Technologies AG or other reputable manufacturers, findchips.com is an indispensable resource. The platform allows users to compare pricing, availability, and details for electronic components from a wide range of distributors. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, Bürklin Elektronik, and others including TME, Rochester Electronics, Quest Components, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked the IRLZ24NPBF. However, inventory levels and availability can fluctuate, and it’s crucial to check findchips.com for the most current stock levels and pricing information.

Compare pricing for IRLZ24NPBF and other Power Field-Effect Transistors / Transistors at findchips.com