IRLML0100TRPBF by Infineon Technologies AG

Overview of IRLML0100TRPBF by Infineon Technologies AG

The IRLML0100TRPBF is a N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for efficient power management and switching. This component is part of the Power Field-Effect Transistors subcategory, utilizing silicon as its transistor element material. It features a maximum drain current (I(D)) of 1.6A and a drain-source voltage (Vds) of 100V, with a drain-source on-resistance (RDS(On)) maximum of 0.22 ohms. Designed for surface mounting in a SOT-23 package, it incorporates a built-in diode for added functionality.

Highlighted by its low on-resistance and high switching speed, this transistor is suitable for a variety of power switching applications. Its gate-source threshold voltage is a maximum of 2.5V, facilitating ease of operation in low-voltage circuits. Rated for operation from -55°C to 150°C and packaged in a TO-236AB outline, the IRLML0100TRPBF is highly durable across a wide range of environmental conditions. Compliance with RoHS and REACH standards ensures suitability for global manufacturing practices.

Industry Applications for IRLML0100TRPBF

The IRLML0100TRPBF’s specifications suggest potential applicability across a broad spectrum of industries. However, it’s crucial to note that the following potential industry applications are conceptual and necessitate thorough evaluation by engineering and procurement teams to ensure compliance with specific requirements and standards.

  • Industrial Automation: Could be employed in control systems and power management modules for machinery, potentially interfacing with sensors and actuators, due to its robust operating temperature range and swift switching capabilities.
  • Consumer Electronics: Potentially used in power regulation circuits within devices such as laptops, smartphones, and tablets thanks to its compact size and efficient power handling.
  • Computing and Data Storage: Might serve in power supply circuits for servers and data center infrastructure, where efficient power conversion and space-saving designs are critical.
  • Telecommunications: Could be implemented in the power regulation sections of network equipment, including routers and switches, benefitting from its high reliability and operational efficiency.
  • Automotive: While automotive applications generally require components to comply with specific standards (e.g., AEC-Q100), if applicable, devices like the IRLML0100TRPBF could theoretically be used in non-critical systems or subsystems outside of primary control units.

These industry applications are purely illustrative and require rigorous analysis for standards adherence and application-specific requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the semiconductor industry, with a strong focus on serving the needs of the power electronics market, including Power Field-Effect Transistors. Known for producing high-quality, reliable components, Infineon’s portfolio includes a wide range of products designed for energy-efficient power conversion and management solutions. The IRLML0100TRPBF is just one example of Infineon’s commitment to leading-edge power transistor technology, offering customers components that enhance performance while minimizing energy consumption and physical footprint. Infineon’s solutions cater to a diverse set of industries, from automotive to industrial automation, underscoring the company’s role in empowering technological advancement across sectors.

Where to Find IRLML0100TRPBF by Infineon Technologies AG

To procure the IRLML0100TRPBF, we recommend starting your search on findchips.com. This platform provides real-time data on stock availability and pricing from a variety of distributors. Given the part’s active life cycle status, availability may vary, making it essential to consult FindChips for the most current information. In the past, distributors such as Win Source Electronics, DigiKey, Mouser Electronics, and Arrow Electronics have been known to stock the IRLML0100TRPBF. However, to ensure you get the best deal and current stock status, visiting FindChips directly is advised. Additionally, for those looking for alternatives or examining similar parts offered by Infineon Technologies AG or other manufacturers, consulting the Power Field-Effect Transistors section on FindChips can provide comprehensive options.

Compare pricing for IRLML0100TRPBF and other Power Field-Effect Transistors / Transistors at findchips.com