Overview of NTMFS5C628NT1G by onsemi.
The NTMFS5C628NT1G is a Single N−Channel Power MOSFET featuring a drain-source voltage of 60V, a drain current of 150A, and a remarkably low drain-source on-resistance of 2.4mΩ. Housed in a compact DFN5, SO-8FL, 5-PIN package, this component is designed to handle high-efficiency power management tasks. Manufactured by onsemi, this part falls under the category of Power Field-Effect Transistors, which are crucial in many electronic applications due to their efficiency and reliability.
The NTMFS5C628NT1G supports enhancement mode operation, which is made possible by its metal-oxide semiconductor technology. It has an extensive operating temperature range from -55 °C to 175 °C, making it suitable for various challenging environments. The capacitance and power dissipation ratings hint at a robust design, capable of handling significant power levels while maintaining a low thermal footprint. Moorover, its Peak Reflow Temperature rating at 260°C supports compatibility with high-volume manufacturing processes.
Additionally, the transistor features an impressive pulsed drain current maximum of 900A and an avalanche energy rating of 565 mJ, further evidencing its ability to cope with demanding situations where rapid switching is necessary, or unexpected voltage spikes may occur. This model is also classified as RoHS compliant, with a lead-free designation, aligning with current environmental and safety standards in electronic component manufacturing.
Industry Applications for NTMFS5C628NT1G
Given the specifications and attributes of NTMFS5C628NT1G, its potential use cases span across various industries. Below are a few industries where this component might find applications, highlighting the importance of conducting thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Industrial Automation: The component could potentially be used in power management systems within automated manufacturing lines, where high current handling and efficiency are necessary. Systems such as industrial robotics, motor drives, and CNC machinery might benefit from the NTMFS5C628NT1G’s reliability and performance characteristics.
- Transportation and Logistics: Electronic systems in electric vehicles (EVs) and charging stations could utilize the NTMFS5C628NT1G for managing power in battery systems or motor control circuits. Its ability to handle high currents and power dissipation efficiently makes it suitable for these applications.
- Consumer Electronics: High-performance computing devices and gaming consoles requiring efficient power distribution and thermal management could incorporate this Power MOSFET. The part’s low on-resistance and high current capacity might contribute to minimizing power losses and improving overall device efficiency.
- Renewable Energy Systems: In solar inverters or wind turbine power converters, the NTMFS5C628NT1G might be used to switch power efficiently from the generated sources to the power grid or storage systems. Its robust design and ability to operate in enhanced modes make it suitable for these applications.
- Computing and Data Storage: Power supply units (PSUs) for servers and data centers can benefit from the efficiency and reliability of the NTMFS5C628NT1G. The component’s high current handling capabilities and efficiency could help in reducing energy consumption and heat generation in these critical environments.
Note that these potential industry applications are only conceptual/illustrative and require careful consideration regarding compatibility and adherence to specific requirements.
About onsemi.
onsemi is a leading supplier of semiconductor-based solutions, with a focus on driving energy-efficient innovations across multiple sectors. The company has established a strong foothold in the development and manufacture of Power Field-Effect Transistors, among other transistor categories. onsemi’s products are known for their quality, reliability, and performance, serving a wide range of applications from automotive systems to industrial automation, renewable energy, and consumer electronics.
The NTMFS5C628NT1G is a testament to onsemi’s commitment to providing high-performance components that meet the evolving demands of modern electronic designs. Alongside NTMFS5C628NT1G, onsemi manufactures a variety of similar parts, catering to different voltage, current, and power needs, thereby offering engineers and designers flexibility in selecting the most appropriate components for their applications.
Where to Find NTMFS5C628NT1G by onsemi
To source NTMFS5C628NT1G, visiting findchips.com is recommended. Our platform enables you to compare pricing and stock availability from various distributors. Historically, the part has been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, Richardson RFPD, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and best pricing information, checking directly on FindChips is advisable.
Additionally, for those seeking alternatives or components with similar specifications, our site offers a comprehensive comparison among Power Field-Effect Transistors, including various options from onsemi and other leading manufacturers. This resource can guide you in making informed procurement decisions by providing up-to-date information on availability and competitive pricing.