MURA160T3G by onsemi

Overview of MURA160T3G by onsemi

The MURA160T3G is a power rectifier characterized by its ultra-fast recovery time, designed for applications requiring a combination of high efficiency and fast switching. Manufactured by onsemi, this component finds its utility in a wide range of power conditioning applications. It is a single-diode device packaged in a plastic SMA package with two pins.

Notably, the MURA160T3G boasts a maximum repetitive peak reverse voltage of 600 V, making it suitable for high voltage applications. Its maximum forward voltage is specified at 1.05 V, and it can handle a non-repetitive peak forward current of up to 30 A. With an operating temperature range from -65°C to 175°C, this diode is designed to perform reliably under extreme conditions. Its ultra-fast reverse recovery time of 0.075 µs is particularly noteworthy, enabling efficient performance in circuits where rapid switching is crucial. Additionally, it’s important to mention that the factory lead time for this product is, as of the current writing, 13 weeks.

Industry Applications for MURA160T3G

  • The MURA160T3G may be suitable for use in space technology, where components must withstand extreme temperature variations and provide reliable performance over long durations. Its high reverse voltage and fast recovery time make it ideal for power supplies in satellites and space vehicles.

  • In the aerospace and defense industry, this component potentially fulfills roles in power regulation for avionics systems, where reliability and efficiency are paramount. The ability to handle high peak currents and operate across a broad temperature range adds to its value in this sector.

  • Within energy and power systems, including renewable energy applications, the MURA160T3G could potentially be used in inverters, converters, and freewheeling diodes in wind turbines. Its efficiency and fast switching capabilities are key benefits for energy conversion processes.

Its attributes, such as the additional feature of being a free-wheeling diode with general-purpose application, silicon diode element material, and moisture sensitivity level 1, underscore its adaptability across various applications.

About onsemi

onsemi is a renowned manufacturer in the field of semiconductor components, with a particular emphasis on energy-efficient innovations. Their portfolio includes a diverse range of diodes, among which rectifier diodes like the MURA160T3G play a crucial role. onsemi’s expertise in the industry is evident in their broad offering of rectifier diodes, tailored to meet the requirements of various high-demand applications. The company’s commitment to manufacturing components that reduce global energy use is reflected in their development of diodes that feature high efficiency and low power loss.

Where to Find MURA160T3G by onsemi

To source the MURA160T3G diode by onsemi, potential buyers are encouraged to visit findchips.com. Here, one can have access to real-time inventory levels and competitive pricing from various distributors. For those interested in Rectifier Diodes, FindChips offers a comprehensive search tool that can be used to find alternate parts to MURA160T3G offered by onsemi or other manufacturers.

Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked the MURA160T3G. However, for the most current stock levels and pricing information, a visit to findchips.com is advised.

Compare pricing for MURA160T3G and other Rectifier Diodes / Diodes at findchips.com