MDC3105LT1G by onsemi

Overview of MDC3105LT1G by onsemi

The MDC3105LT1G is a relay driver designed for inductive loads, encapsulated in a small-outline transistor (SOT-23, also known as TO-236) package with 3 leads. Manufactured by onsemi, this component is built to handle a nominal supply voltage of 5V, which can vary between a minimum of 3V and a maximum of 6V. Its maximum output current capacity is 0.25A, which makes it suitable for controlling small relays, solenoids, and other inductive loads that require precise handling. This component features a single driver bit and operates as a buffer or inverter-based peripheral driver, making it a part of the broader Peripheral Drivers subcategory.

Among its key attributes, the MDC3105LT1G stands out for its robust built-in transient protections, ensuring durability and reliable performance under the challenging conditions typically associated with driving inductive loads. It is designed for industrial applications, with operational temperature ratings spanning from -40°C to +85°C. Furthermore, the component has a moisture sensitivity level of 1, indicating a high resilience to moisture-related degradation, which is crucial for reliability in variable environmental conditions. The part adheres to Pb-free and Reach compliance, showing onsemi’s commitment to environmental sustainability without sacrificing performance.

Note, however, that the MDC3105LT1G has been marked as obsolete, and its factory lead time was listed as 31 weeks, 4 days at the last update. This status means that while the part may still be available from some distributors, it could be challenging to source for new designs, and alternatives or substitutes may be considered for long-term projects.

Industry Applications for MDC3105LT1G

Although the MDC3105LT1G is particularly designed for inductive load driving, its features make it potentially applicable across a range of industries. Below are examples of industry applications where the MDC3105LT1G might find utility, conditioning these applications’ conceptual or illustrative nature and the need for thorough analysis by engineering and design teams for specific standards and requirements adherence:

  • Industrial Automation: This component could potentially be used in the control circuits of various industrial automation equipment, such as actuators or small motors, where precise control of inductive loads is essential.
  • Consumer Electronics: In consumer electronics, the MDC3105LT1G might find applications in power management circuits, particularly for controlling peripherals or in power-saving modes, due to its efficient power handling and minimal footprint.
  • Computing and Data Storage: For computing applications, especially in power supply units or cooling systems involving fans, this component can offer reliable control solutions thanks to its operational temperature range and transient protection features.
  • Automotive: Although not explicitly indicated to meet automotive standards such as AEC-Q100, if sufficient protection and reliability parameters are met, components like MDC3105LT1G might potentially be considered for secondary systems within automotive applications, subject to rigorous validation.
  • Telecommunications: Relays driven by components like MDC3105LT1G could be used in telecom infrastructure, particularly in switching systems or modules that require reliable operation over a wide temperature range.

It’s important to emphasize that these potential industry applications are speculative and require verification against specific application demands and compliance with relevant industry standards.

About onsemi

onsemi stands as a noteworthy manufacturer in the domain of semiconductor components, with a particular emphasis on energy-efficient innovations. Their product line encompasses a broad range of components, including several types of peripheral drivers apart from the MDC3105LT1G. onsemi is recognized for offering products that meet the demanding requirements of evolving electronic systems, making their offerings valuable for applications across Peripheral Drivers, among other categories. Their commitment to quality, sustainability, and innovation positions onsemi as a key supplier for electronic components across various industries.

Where to Find MDC3105LT1G by onsemi

For those looking to source the MDC3105LT1G, our platform, findchips.com, offers a comprehensive tool to research its availability and pricing from a number of distributors. Though historically available from distributors such as Win Source Electronics, Bristol Electronics, RS, DigiKey, and Farnell, inventory levels and pricing are subject to fluctuation. Therefore, it’s recommended to use findchips.com to get real-time updates on stock availability and competitive pricing. The site also provides an excellent resource to explore alternative Peripheral Drivers that might be offered by onsemi or other manufacturers, ensuring you find the best part for your application requirements.

Compare pricing for MDC3105LT1G and other Peripheral Drivers / Drivers And Interfaces at findchips.com