C0603C103K5RAC by KEMET Corporation

Overview of C0603C103K5RAC by KEMET Corporation

The C0603C103K5RAC by KEMET Corporation is a multilayer ceramic capacitor (MLCC) in a 0603 surface mount package, specified with a capacitance of 0.01 µF, a rated DC voltage of 50 V, and a ±10% tolerance. As a general-purpose capacitor, it utilizes X7R dielectric material, known for its stability under a wide range of temperatures, specifically between -55ºC and +125ºC. This component is part of the wider category of Ceramic Capacitors, recognized for their reliability and versatility in a plethora of electronic applications.

The part’s dimensions, 1.6 mm in length and 0.8 mm in width and height, align with the 0603 package code, making it suitable for compact electronic designs. The capacitor’s surface mount technology (SMT) design facilitates efficient assembly processes, and its bulk packing method is conducive to large-scale manufacturing environments. It supports a temperature coefficient of 15 ppm/°C, reflecting its performance stability across its operating temperature range. Additionally, the capacitor is lead-free and RoHS compliant, meeting crucial environmental standards, and has an active part life cycle status, with a factory lead time of 20 weeks at the time of writing.

Industry Applications for C0603C103K5RAC

The versatile specifications of the C0603C103K5RAC make it potentially suitable for a wide range of industry applications. However, it’s essential to note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific requirements. The following are possible use cases:

  • Consumer Electronics: The capacitor might be used in various consumer electronics such as smartphones, tablets, and wearables, where its compact size and reliable performance under varying temperatures are crucial.
  • Industrial Automation: Its ability to operate in a wide temperature range and stability could make it an excellent choice for sensors and control systems within industrial automation settings.
  • Telecommunications: Telecommunication devices that require stable capacitance values across temperatures for signal processing might benefit from using this type of capacitor.
  • Computing and Data Storage: In computing circuits or data storage devices, where stable operation over temperature changes is necessary, this component could provide the required reliability.
  • Electronic Manufacturing: As a general-purpose component with broad operational requirements, it can be a staple in various electronic manufacturing applications, supporting both prototyping and mass production efforts.

Again, it’s imperative to conduct thorough component analysis within the context of specific applications to ensure compatibility and compliance with relevant standards.

About KEMET Corporation

KEMET Corporation is a leading manufacturer of electronic components that specializes in capacitor technology, including Ceramic Capacitors, tantalum, film, electrolytic, and supercapacitors. The company’s commitment to innovation is evident in its diverse product lineup, which addresses the needs of almost every sector of the electronics industry. In relation to C0603C103K5RAC and similar parts, KEMET’s expertise in Ceramic Capacitors is particularly noteworthy. Their products are designed to meet high standards of quality, reliability, and performance, making them a go-to choice for engineers and procurement specialists alike. KEMET’s capacitors are vital components in the ever-evolving electronics sector, supporting the development of newer, more efficient, and reliable electronic devices.

Where to Find C0603C103K5RAC by KEMET Corporation

To locate the C0603C103K5RAC by KEMET Corporation for your next project, consider starting your research at findchips.com. Here, you can find current stock levels, pricing, and availability from various distributors. While this component has historically been available at distributors such as Component Electronics, Inc., Avnet Asia, Chip 1 Exchange, and Mouser Electronics, availability can vary. For the most current information and to explore alternative Ceramic Capacitors that might be offered by KEMET Corporation or other manufacturers, findchips.com is an invaluable resource. It’s essential to cross-reference part details and specifications to ensure you’re selecting the best components for your application needs.

Compare pricing for C0603C103K5RAC and other Ceramic Capacitors / Capacitors at findchips.com